General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-TUB-80-CB AC200/240
RELAY GP PWR SPST QC TERM - G7L-1A-TUB-80-CB AC200/240 - Relays
| Digi-Key Part Number | G7L-1A-TUB-80-CBAC200/240-ND |
20 |
18.77800 |
Extended Price
375.56 |
| Manufacturer Part Number | G7L-1A-TUB-80-CB AC200/240 | |||
| Description | RELAY GP PWR SPST QC TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G7L-1A-TUB-80-CB AC200/240 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 30A @ 220VAC |
| Coil Voltage | 240VAC |
| Control Off Voltage (Min) | 36 VAC |
| Control On Voltage (Max) | 150 VAC |
| Coil Current | 10.2mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G7L 1A TUB 80 CB AC200 240 G7L1ATUB80CB AC200240 G7L 1A TUB 80 CBAC200 240 ND G7L1ATUB80CBAC200240ND G7L-1A-TUB-80-CBAC200/240 |
G7L-1A-TUB-80-CB AC200/240 Specification Sheet
RELAY GP PWR SPST QC TERM - G7L-1A-TUB-80-CB AC200/240 (G7L-1A-TUB-80-CBAC200/240-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-TUB-80-CB AC200/240General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-TUB-80-CB AC200/240
Order 'relay gp pwr spst qc term - G7L-1A-TUB-80-CB AC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-80-CBAC200/240-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-T-80-CB AC200/240
Order 'relay gp pwr spst qc term - G7L-1A-T-80-CB AC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-80-CBAC200/240-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 12VAC G7L-1A-TUB-CB-AC12
Order 'relay gp pwr spst qc term - G7L-1A-TUB-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-CB-AC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-TUB-CB-AC200/240
Order 'relay gp pwr spst qc term - G7L-1A-TUB-CB-AC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-CB-AC200/240-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 50VAC G7L-1A-TUB-CB-AC50
Order 'relay gp pwr spst qc term - G7L-1A-TUB-CB-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-CB-AC50-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 100VDC G7L-1A-TUB-CB-DC100
Order 'relay gp pwr spst qc term - G7L-1A-TUB-CB-DC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-CB-DC100-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 6VDC G7L-1A-TUB-CB-DC6
Order 'relay gp pwr spst qc term - G7L-1A-TUB-CB-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-CB-DC6-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 12VAC G7L-1A-TUB-J-CB-AC12
Order 'relay gp pwr spst qc term - G7L-1A-TUB-J-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-J-CB-AC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 50VAC G7L-1A-TUB-J-CB-AC50
Order 'relay gp pwr spst qc term - G7L-1A-TUB-J-CB-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-J-CB-AC50-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 100VDC G7L-1A-TUB-J-CB-DC100
Order 'relay gp pwr spst qc term - G7L-1A-TUB-J-CB-DC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-J-CB-DC100-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 6VDC G7L-1A-TUB-J-CB-DC6
Order 'relay gp pwr spst qc term - G7L-1A-TUB-J-CB-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-J-CB-DC6-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 20A @ 220VAC 48VDC G7L-1A-P-80-CB DC48
Order 'relay gp pwr spst pcb term - G7L-1A-P-80-CB DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-P-80-CBDC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 120VAC G7L-1A-T-CB-AC100/120
Order 'relay gp pwr spst qc term - G7L-1A-T-CB-AC100/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-CB-AC100/120-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 12VAC G7L-1A-T-CB-AC12
Order 'relay gp pwr spst qc term - G7L-1A-T-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-CB-AC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-T-CB-AC200/240
Order 'relay gp pwr spst qc term - G7L-1A-T-CB-AC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-CB-AC200/240-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 240VAC G7L-1A-TUB-80-CB AC200/240
Send this link via E-Mail
Help With This Screen
