RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-DC6 - Relays
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 6VDC G7L-1A-T-J-CB-DC6
| Digi-Key Part Number | G7L-1A-T-J-CB-DC6-ND |
20 |
10.82450 |
Extended Price
216.49 |
| Manufacturer Part Number | G7L-1A-T-J-CB-DC6 | |||
| Description | RELAY GP PWR SPST QC TERM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G7L-1A-T-J-CB-DC6 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | 30A @ 220VAC |
| Coil Voltage | 6VDC |
| Control Off Voltage (Min) | 0.9 VDC |
| Control On Voltage (Max) | 4.5 VDC |
| Coil Current | 317mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G7L 1A T J CB DC6 G7L1ATJCBDC6 |
G7L-1A-T-J-CB-DC6 Specification Sheet
RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-DC6 (G7L-1A-T-J-CB-DC6-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 6VDC G7L-1A-T-J-CB-DC6RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-DC6
Order 'relay gp pwr spst qc term - G7L-1A-T-J-CB-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-J-CB-DC6-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-TUB-J-CB-DC6
Order 'relay gp pwr spst qc term - G7L-1A-TUB-J-CB-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-J-CB-DC6-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-T-80-CB AC200/240
Order 'relay gp pwr spst qc term - G7L-1A-T-80-CB AC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-80-CBAC200/240-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-AC100/120
Order 'relay gp pwr spst qc term - G7L-1A-T-J-CB-AC100/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-J-CB-AC100/120-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-AC12
Order 'relay gp pwr spst qc term - G7L-1A-T-J-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-J-CB-AC12-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-AC200/240
Order 'relay gp pwr spst qc term - G7L-1A-T-J-CB-AC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-J-CB-AC200/240-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-AC50
Order 'relay gp pwr spst qc term - G7L-1A-T-J-CB-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-J-CB-AC50-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-T-J-CB-DC100
Order 'relay gp pwr spst qc term - G7L-1A-T-J-CB-DC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-J-CB-DC100-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-TUB-80-CB AC200/240
Order 'relay gp pwr spst qc term - G7L-1A-TUB-80-CB AC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-80-CBAC200/240-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-TUB-J-CB-AC12
Order 'relay gp pwr spst qc term - G7L-1A-TUB-J-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-J-CB-AC12-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-TUB-J-CB-AC50
Order 'relay gp pwr spst qc term - G7L-1A-TUB-J-CB-AC50' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-J-CB-AC50-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-TUB-J-CB-DC100
Order 'relay gp pwr spst qc term - G7L-1A-TUB-J-CB-DC100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-TUB-J-CB-DC100-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-T-CB-AC100/120
Order 'relay gp pwr spst qc term - G7L-1A-T-CB-AC100/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-CB-AC100/120-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-T-CB-AC12
Order 'relay gp pwr spst qc term - G7L-1A-T-CB-AC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-CB-AC12-ND.
RELAY GP PWR SPST QC TERM - G7L-1A-T-CB-AC200/240
Order 'relay gp pwr spst qc term - G7L-1A-T-CB-AC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G7L-1A-T-CB-AC200/240-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 30A @ 220VAC 6VDC G7L-1A-T-J-CB-DC6
Send this link via E-Mail
Help With This Screen
