IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3418M
| Digi-Key Part Number | A3AAH-3418M-ND |
1 10 100 250 500 1000 2500 5000 |
11.12000 9.05600 6.67280 5.75920 5.36204 4.62326 4.36906 4.22608 |
Extended Price
11.12 90.56 667.28 1439.80 2681.02 4623.26 10922.65 21130.40 |
| Manufacturer Part Number | A3AAH-3418M | |||
| Description | IDC CABLE - ASC34H/AE34M/ASC34H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AAH-3418M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 34 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AAH 3418M A3AAH3418M |
IDC CABLE - ASC34H/AE34M/ASC34H - A3AAH-3418M (A3AAH-3418M-ND)
Related parts:IDC CABLE- ASN34A/ AE34M / ASN34 - A3AAA-3418M
Order 'idc cable- asn34a/ ae34m / asn34 - A3AAA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-3418M-ND.
IDC CABLE- ASC34G/ AE34M / ASC34 - A3AAG-3418M
Order 'idc cable- asc34g/ ae34m / asc34 - A3AAG-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-3418M-ND.
IDC CABLE- ASC34A/ AE34M / ACE34 - A3AEA-3418M
Order 'idc cable- asc34a/ ae34m / ace34 - A3AEA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-3418M-ND.
IDC CABLE- ACE34G/ AE34M / ASC34 - A3AEG-3418M
Order 'idc cable- ace34g/ ae34m / asc34 - A3AEG-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-3418M-ND.
IDC CABLE-ASN34A/ AE34M / APK34A - A3AKA-3418M
Order 'idc cable-asn34a/ ae34m / apk34a - A3AKA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-3418M-ND.
IDC CABLE - ASN34B/AE34M/APK34B - A3AKB-3418M
Order 'idc cable - asn34b/ae34m/apk34b - A3AKB-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-3418M-ND.
IDC CABLE- ASC34G/ AE34M / APK34 - A3AKG-3418M
Order 'idc cable- asc34g/ ae34m / apk34 - A3AKG-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-3418M-ND.
IDC CABLE- ASS34A/ AE34M / ASS34 - A3BBA-3418M
Order 'idc cable- ass34a/ ae34m / ass34 - A3BBA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-3418M-ND.
IDC CABLE- ASR34G/ AE34M / ASR34 - A3BBG-3418M
Order 'idc cable- asr34g/ ae34m / asr34 - A3BBG-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-3418M-ND.
IDC CABLE - ASR34H/AE34M/ASR34H - A3BBH-3418M
Order 'idc cable - asr34h/ae34m/asr34h - A3BBH-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-3418M-ND.
IDC CABLE- ASR34A/ AE34M / ACE34 - A3BEA-3418M
Order 'idc cable- asr34a/ ae34m / ace34 - A3BEA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-3418M-ND.
IDC CABLE- ASS34A/ AE34M / APR34 - A3BKA-3418M
Order 'idc cable- ass34a/ ae34m / apr34 - A3BKA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-3418M-ND.
IDC CABLE- ASR34A/ AE34M / APR34 - A3BRA-3418M
Order 'idc cable- asr34a/ ae34m / apr34 - A3BRA-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-3418M-ND.
IDC CABLE - ASS34B/AE34M/APR34B - A3BRB-3418M
Order 'idc cable - ass34b/ae34m/apr34b - A3BRB-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-3418M-ND.
IDC CABLE- ASR34G/ AE34M / APR34 - A3BRG-3418M
Order 'idc cable- asr34g/ ae34m / apr34 - A3BRG-3418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRG-3418M-ND.
Send this link via E-Mail
Help With This Screen