IDC CABLE - ASC30H/AE30M/ASC30H - A3AAH-3036M
| Digi-Key Part Number | A3AAH-3036M-ND |
1 10 100 250 500 1000 2500 5000 |
14.54000 11.84100 8.72500 7.53052 7.01118 6.04519 5.71281 5.52584 |
Extended Price
14.54 118.41 872.50 1882.63 3505.59 6045.19 14282.02 27629.20 |
| Manufacturer Part Number | A3AAH-3036M | |||
| Description | IDC CABLE - ASC30H/AE30M/ASC30H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AAH-3036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 30 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AAH 3036M A3AAH3036M |
IDC CABLE - ASC30H/AE30M/ASC30H - A3AAH-3036M (A3AAH-3036M-ND)
Related parts:IDC CABLE - ASR30H/AE30M/X - A1BXH-3036M
Order 'idc cable - asr30h/ae30m/x - A1BXH-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-3036M-ND.
IDC CABLE - AKC30H/AE30M/X - A1CXH-3036M
Order 'idc cable - akc30h/ae30m/x - A1CXH-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-3036M-ND.
IDC CABLE - AKR30H/AE30M/X - A1DXH-3036M
Order 'idc cable - akr30h/ae30m/x - A1DXH-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXH-3036M-ND.
IDC CABLE - APK30B/AE30M/X - A1KXB-3036M
Order 'idc cable - apk30b/ae30m/x - A1KXB-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXB-3036M-ND.
IDC CABLE - APR30B/AE30M/X - A1RXB-3036M
Order 'idc cable - apr30b/ae30m/x - A1RXB-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1RXB-3036M-ND.
IDC CABLE - ASN30B/AE30M/APK30B - A3AKB-3036M
Order 'idc cable - asn30b/ae30m/apk30b - A3AKB-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-3036M-ND.
IDC CABLE - ASR30H/AE30M/ASR30H - A3BBH-3036M
Order 'idc cable - asr30h/ae30m/asr30h - A3BBH-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-3036M-ND.
IDC CABLE - ASS30B/AE30M/APR30B - A3BRB-3036M
Order 'idc cable - ass30b/ae30m/apr30b - A3BRB-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-3036M-ND.
IDC CABLE - AKC30H/AE30M/AKC30H - A3CCH-3036M
Order 'idc cable - akc30h/ae30m/akc30h - A3CCH-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-3036M-ND.
IDC CABLE - AKN30B/AE30M/APK30B - A3CKB-3036M
Order 'idc cable - akn30b/ae30m/apk30b - A3CKB-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKB-3036M-ND.
IDC CABLE - AKR30H/AE30M/AKR30H - A3DDH-3036M
Order 'idc cable - akr30h/ae30m/akr30h - A3DDH-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDH-3036M-ND.
IDC CABLE - AKP30B/AE30M/APK30B - A3DKB-3036M
Order 'idc cable - akp30b/ae30m/apk30b - A3DKB-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKB-3036M-ND.
IDC CABLE - APK30B/AE30M/APK30B - A3KKB-3036M
Order 'idc cable - apk30b/ae30m/apk30b - A3KKB-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKB-3036M-ND.
IDC CABLE - APR30B/AE30M/APR30B - A3RRB-3036M
Order 'idc cable - apr30b/ae30m/apr30b - A3RRB-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRB-3036M-ND.
IDC CABLE - ASC30H/AE30M/ASC30H - A3AAH-3036M
Order 'idc cable - asc30h/ae30m/asc30h - A3AAH-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-3036M-ND.
Send this link via E-Mail
Help With This Screen