RELAY PWR SPDT 9VDC PCB - G5Q-14 DC9 - Relays
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 115VAC 9VDC G5Q-14 DC9
| Digi-Key Part Number | G5Q-14DC9-ND |
40 |
3.49925 |
Extended Price
139.97 |
| Manufacturer Part Number | G5Q-14 DC9 | |||
| Description | RELAY PWR SPDT 9VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G5Q-14 DC9 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 10A @ 115VAC |
| Coil Voltage | 9VDC |
| Control Off Voltage (Min) | 0.45 VDC |
| Control On Voltage (Max) | 6.75 VDC |
| Coil Current | 44.4mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G5Q 14 DC9 G5Q14 DC9 G5Q 14DC9 ND G5Q14DC9ND G5Q-14DC9 |
G5Q-14 DC9 Specification Sheet
RELAY PWR SPDT 9VDC PCB - G5Q-14 DC9 (G5Q-14DC9-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 115VAC 9VDC G5Q-14 DC9RELAY PWR SPDT 9VDC PCB - G5Q-14 DC9
Order 'relay pwr spdt 9vdc pcb - G5Q-14 DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5Q-14DC9-ND.
RELAY PWR SPDT 9VDC PCB - G5LE-14 DC9
Order 'relay pwr spdt 9vdc pcb - G5LE-14 DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14DC9-ND.
RELAY PWR SPDT 9VDC PCB - G5Q-1 DC9
Order 'relay pwr spdt 9vdc pcb - G5Q-1 DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5Q-1DC9-ND.
RELAY PWR SPDT 9VDC PCB - G5LE-14-36 DC9
Order 'relay pwr spdt 9vdc pcb - G5LE-14-36 DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-36DC9-ND.
RELAY PWR SPDT 9VDC PCB - G5LE-14-AP3 DC9
Order 'relay pwr spdt 9vdc pcb - G5LE-14-AP3 DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-AP3DC9-ND.
RELAY PWR SPDT 9VDC PCB - G5LE-14-ASI DC9
Order 'relay pwr spdt 9vdc pcb - G5LE-14-ASI DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-ASIDC9-ND.
RELAY PWR SPDT 9VDC PCB - G5LE-14-CF DC9
Order 'relay pwr spdt 9vdc pcb - G5LE-14-CF DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-CFDC9-ND.
RELAY PWR SPDT 9VDC PCB - G5LA-1 DC9
Order 'relay pwr spdt 9vdc pcb - G5LA-1 DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LA-1DC9-ND.
RELAY PWR SPDT 9VDC PCB - G5LE-1 DC9
Order 'relay pwr spdt 9vdc pcb - G5LE-1 DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1DC9-ND.
RELAY PWR SPDT 18VDC PCB - G5Q-14 DC18
Order 'relay pwr spdt 18vdc pcb - G5Q-14 DC18' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5Q-14DC18-ND.
RELAY PWR SPDT 22VDC PCB - G5Q-14 DC22
Order 'relay pwr spdt 22vdc pcb - G5Q-14 DC22' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5Q-14DC22-ND.
RELAY PWR SPDT 5VDC PCB - G5Q-14 DC5
Order 'relay pwr spdt 5vdc pcb - G5Q-14 DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2929-ND.
RELAY PWR SPDT 9VDC PCB - G5LE-1-ASI DC9
Order 'relay pwr spdt 9vdc pcb - G5LE-1-ASI DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-ASIDC9-ND.
RELAY PWR SPDT 9VDC PCB - G5LE-1-CF DC9
Order 'relay pwr spdt 9vdc pcb - G5LE-1-CF DC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1-CFDC9-ND.
RELAY PWR SPDT 12VDC PCB - G5LE-14-36 DC12
Order 'relay pwr spdt 12vdc pcb - G5LE-14-36 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-36DC12-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 115VAC 9VDC G5Q-14 DC9
Send this link via E-Mail
Help With This Screen
