Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR SPST-NO 6VDC PCB - G5LE-1A4-ASIDC6

Digi-Key Part Number G5LE-1A4-ASIDC6-ND
Price Break
100
Unit Price
1.59780
Extended Price
159.78
Manufacturer Part NumberG5LE-1A4-ASIDC6
DescriptionRELAY PWR SPST-NO 6VDC PCB
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG5LE-1A4-ASIDC6
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G5LE 1A4 ASIDC6
G5LE1A4ASIDC6

G5LE-1A4-ASIDC6 Specification Sheet

Image of RELAY PWR SPST-NO 6VDC PCB - G5LE-1A4-ASIDC6

RELAY PWR SPST-NO 6VDC PCB - G5LE-1A4-ASIDC6 (G5LE-1A4-ASIDC6-ND)

Related parts:
RELAY PWR SPST-NO 6VDC PCB - G5LE-1A4-ASIDC6
 Order 'relay pwr spst-no 6vdc pcb - G5LE-1A4-ASIDC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A4-ASIDC6-ND.
RELAY PWR SPST-NO 6VDC PCB - G5LE-1A-ASIDC6
 Order 'relay pwr spst-no 6vdc pcb - G5LE-1A-ASIDC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A-ASIDC6-ND.
RELAY PWR SPST 10A 6VDC PCB - G2R-1A4-DC6
 Order 'relay pwr spst 10a 6vdc pcb - G2R-1A4-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-DC6-ND.
RELAY PWR SPST 5A 6VDC PCB - G2R-1A4-H-DC6
 Order 'relay pwr spst 5a 6vdc pcb - G2R-1A4-H-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-H-DC6-ND.
RELAY PWR SPST-NO 3VDC PCB - G5LE-1A4-ASIDC3
 Order 'relay pwr spst-no 3vdc pcb - G5LE-1A4-ASIDC3' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A4-ASIDC3-ND.
RELAY PWR SPST-NO 48VDC PCB - G5LE-1A4-ASIDC48
 Order 'relay pwr spst-no 48vdc pcb - G5LE-1A4-ASIDC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A4-ASIDC48-ND.
RELAY PWR SPST-NO 5VDC PCB - G5LE-1A4-ASIDC5
 Order 'relay pwr spst-no 5vdc pcb - G5LE-1A4-ASIDC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A4-ASIDC5-ND.
RELAY PWR SPST-NO 18VDC PCB - G5LE-1A4-CFDC18
 Order 'relay pwr spst-no 18vdc pcb - G5LE-1A4-CFDC18' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A4-CFDC18-ND.
RELAY PWR SPST-NO 9VDC PCB - G5LE-1A4-CFDC9
 Order 'relay pwr spst-no 9vdc pcb - G5LE-1A4-CFDC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A4-CFDC9-ND.
RELAY PWR SPST-NO 12VDC PCB - G5LE-1A4-VDDC12
 Order 'relay pwr spst-no 12vdc pcb - G5LE-1A4-VDDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A4-VDDC12-ND.
RELAY PWR SPST-NO 24VDC PCB - G5LE-1A4-VDDC24
 Order 'relay pwr spst-no 24vdc pcb - G5LE-1A4-VDDC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A4-VDDC24-ND.
RELAY PWR SPST-NO 9VDC PCB - G5LE-1A4-VDDC9
 Order 'relay pwr spst-no 9vdc pcb - G5LE-1A4-VDDC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A4-VDDC9-ND.
RELAY PWR SPST-NO 6VDC PCB - G5LE-1A4DC6
 Order 'relay pwr spst-no 6vdc pcb - G5LE-1A4DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A4DC6-ND.
RELAY PWR SPST-NO 6VDC PCB - G5LE-1ADC6
 Order 'relay pwr spst-no 6vdc pcb - G5LE-1ADC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1ADC6-ND.
RELAY PWR SPST 10A 240VAC PCB - G2R-1A4-AC240
 Order 'relay pwr spst 10a 240vac pcb - G2R-1A4-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-AC240-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR SPST-NO 6VDC PCB - G5LE-1A-ASIDC6 Next: RELAY PWR SPST-NO 6VDC PCB - G5LE-1A4DC6