General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) - 24VDC G5CA-1A-L DC24
RELAY PWR SPST-NO 10A 24VDC - G5CA-1A-L DC24 - Relays
| Digi-Key Part Number | G5CA-1A-LDC24-ND |
20 |
5.67750 |
Extended Price
113.55 |
| Manufacturer Part Number | G5CA-1A-L DC24 | |||
| Description | RELAY PWR SPST-NO 10A 24VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G5CA-1A-L DC24 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPST-NO (1 Form A) |
| Contact Rating @ Voltage | - |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2.4 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 8.3mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G5CA 1A L DC24 G5CA1AL DC24 G5CA 1A LDC24 ND G5CA1ALDC24ND G5CA-1A-LDC24 |
RELAY PWR SPST-NO 10A 24VDC - G5CA-1A-L DC24 (G5CA-1A-LDC24-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) - 24VDC G5CA-1A-L DC24General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) - 24VDC G5CA-1A-L DC24
Order 'relay pwr spst-no 10a 24vdc - G5CA-1A-L DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5CA-1A-LDC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 10A @ 250VAC 5VDC G5CA-1A-H DC5
Order 'relay pwr spst-no 10a 5vdc - G5CA-1A-H DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5CA-1A-HDC5-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 10A @ 250VAC 24VDC G5LA-1A4 DC24
Order 'relay pwr spst-no 10a 24vdc pcb - G5LA-1A4 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2572-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 16A @ 250VAC 24VDC G2R-1A-E-DC24
Order 'relay pwr spst-no 16a 24vdc - G2R-1A-E-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2308-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) - 12VDC G5CA-1A-E-H DC12
Order 'relay pwr spst-no 10a 12vdc - G5CA-1A-E-H DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5CA-1A-E-HDC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 10A @ 250VAC 24VDC G5C-14-DC24
Order 'relay pwr spst-no 10a 24vdc - G5C-14-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1050-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 10A @ 250VAC 24VDC G2R-1A4-DC24
Order 'relay pwr spst-no 10a 24vdc - G2R-1A4-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2325-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 10A @ 250VAC 24VDC G2R-1A4-AP3 DC24
Order 'relay pwr spst-no 10a 24vdc pcb - G2R-1A4-AP3 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A4-AP3DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 15A @ 110VAC 5VDC G5CA-1A-E DC5
Order 'relay pwr spst 15a 5vdc pcb - G5CA-1A-E DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2161-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 15A @ 110VAC 12VDC G5CA-1A-E DC12
Order 'relay pwr spst 15a 12vdc pcb - G5CA-1A-E DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2162-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 15A @ 110VAC 6VDC G5CA-1A-E DC6
Order 'relay pwr spst-no 15a 6vdc - G5CA-1A-E DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5CA-1A-EDC6-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 5A @ 250VAC 24VDC G5PA-1-8-DC24
Order 'relay pwr spst pcb 5a 24vdc - G5PA-1-8-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5PA-1-8-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 35VDC 24VDC G5LE-1-G DC24
Order 'relay pwr pcb spdt 10a 24vdc - G5LE-1-G DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2624-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 5A @ 250VAC 24VDC G2R-1AZ4-DC24
Order 'relay pwr spst-no 5a 24vdc pcb - G2R-1AZ4-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1AZ4-DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) 10A @ 120VAC 24VDC G5LE-1A-ACD-DC24
Order 'relay pcb spst 10a 24vdc - G5LE-1A-ACD-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-1A-ACD-DC24-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPST-NO (1 Form A) - 24VDC G5CA-1A-L DC24
Send this link via E-Mail
Help With This Screen
