IDC CABLE - ASC30H/AE30G/ASC30H - A3AAH-3006G
| Digi-Key Part Number | A3AAH-3006G-ND |
1 10 100 250 500 1000 2500 5000 |
7.88000 6.41400 4.72580 4.07884 3.79756 3.27433 3.09430 2.99303 |
Extended Price
7.88 64.14 472.58 1019.71 1898.78 3274.33 7735.75 14965.15 |
| Manufacturer Part Number | A3AAH-3006G | |||
| Description | IDC CABLE - ASC30H/AE30G/ASC30H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AAH-3006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AAH 3006G A3AAH3006G |
IDC CABLE - ASC30H/AE30G/ASC30H - A3AAH-3006G (A3AAH-3006G-ND)
Related parts:IDC CABLE - ASN30B/AE30G/APK30B - A3AKB-3006G
Order 'idc cable - asn30b/ae30g/apk30b - A3AKB-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-3006G-ND.
IDC CABLE - ASR30H/AE30G/ASR30H - A3BBH-3006G
Order 'idc cable - asr30h/ae30g/asr30h - A3BBH-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-3006G-ND.
IDC CABLE - ASS30B/AE30G/APR30B - A3BRB-3006G
Order 'idc cable - ass30b/ae30g/apr30b - A3BRB-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-3006G-ND.
IDC CABLE - AKC30H/AE30G/AKC30H - A3CCH-3006G
Order 'idc cable - akc30h/ae30g/akc30h - A3CCH-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-3006G-ND.
IDC CABLE - AKN30B/AE30G/APK30B - A3CKB-3006G
Order 'idc cable - akn30b/ae30g/apk30b - A3CKB-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKB-3006G-ND.
IDC CABLE - AKR30H/AE30G/AKR30H - A3DDH-3006G
Order 'idc cable - akr30h/ae30g/akr30h - A3DDH-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-3006G-ND.
IDC CABLE - AKP30B/AE30G/APK30B - A3DKB-3006G
Order 'idc cable - akp30b/ae30g/apk30b - A3DKB-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKB-3006G-ND.
IDC CABLE - APK30B/AE30G/APK30B - A3KKB-3006G
Order 'idc cable - apk30b/ae30g/apk30b - A3KKB-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKB-3006G-ND.
IDC CABLE - APR30B/AE30G/APR30B - A3RRB-3006G
Order 'idc cable - apr30b/ae30g/apr30b - A3RRB-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRB-3006G-ND.
IDC CABLE - ASC30H/AE30G/ASC30H - A3AAH-3006G
Order 'idc cable - asc30h/ae30g/asc30h - A3AAH-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3006G-ND.
IDC CABLE - ASC30H/AE30G/ASC30H - A3AAH-3018G
Order 'idc cable - asc30h/ae30g/asc30h - A3AAH-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3018G-ND.
IDC CABLE - ASC30H/AE30G/ASC30H - A3AAH-3036G
Order 'idc cable - asc30h/ae30g/asc30h - A3AAH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3036G-ND.
IDC CABLE - ASC30H/AE30G/X - A1AXH-3036G
Order 'idc cable - asc30h/ae30g/x - A1AXH-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3036G-ND.
IDC CABLE - ASC30H/AE30M/ASC30H - A3AAH-3006M
Order 'idc cable - asc30h/ae30m/asc30h - A3AAH-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3006M-ND.
IDC CABLE - ASC30H/AE30M/ASC30H - A3AAH-3018M
Order 'idc cable - asc30h/ae30m/asc30h - A3AAH-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-3018M-ND.
Send this link via E-Mail
Help With This Screen