MODULE I/O DC OUT 1A 24VDC IN - G3TC-ODC24ADC24
| Digi-Key Part Number | G3TC-ODC24ADC24-ND |
10 |
9.55800 |
Extended Price
95.58 |
| Manufacturer Part Number | G3TC-ODC24ADC24 | |||
| Description | MODULE I/O DC OUT 1A 24VDC IN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G3TC-ODC24ADC24 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G3TC ODC24ADC24 G3TCODC24ADC24 |
G3TC-ODC24ADC24 Specification Sheet
MODULE I/O DC OUT 1A 24VDC IN - G3TC-ODC24ADC24 (G3TC-ODC24ADC24-ND)
Related parts:MODULE I/O DC OUT 1A 24VDC IN - G3TC-ODC24ADC24
Order 'module i/o dc out 1a 24vdc in - G3TC-ODC24ADC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3TC-ODC24ADC24-ND.
MODULE I/O DC OUT 1A 15VDC IN - G3TC-ODC15ADC15
Order 'module i/o dc out 1a 15vdc in - G3TC-ODC15ADC15' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3TC-ODC15ADC15-ND.
MODULE I/O AC OUT 3A 24VDC IN - G3TC-OAC24ADC24
Order 'module i/o ac out 3a 24vdc in - G3TC-OAC24ADC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3TC-OAC24ADC24-ND.
MODULE I/O DC IN QC TERM - G3R-IDZR1SN-DC5
Order 'module i/o dc in qc term - G3R-IDZR1SN-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1190-ND.
MODULE I/O DC IN QC TERM - G3R-IDZR1SN-DC12-24
Order 'module i/o dc in qc term - G3R-IDZR1SN-DC12-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1191-ND.
MODULE I/O DC OUT SIP W/LED - G3TBODX03PMUSDC42
Order 'module i/o dc out sip w/led - G3TBODX03PMUSDC42' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3TBODX03PMUSDC42-ND.
MODULE I/O DC OUT QC TERM - G3R-ODX02SN-DC5-24
Order 'module i/o dc out qc term - G3R-ODX02SN-DC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1193-ND.
MODULE I/O DC OUT QC TERM - G3R-OD201SN-DC5-24
Order 'module i/o dc out qc term - G3R-OD201SN-DC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1194-ND.
MODULE I/OT DC IN QC TERM - G3R-IDZR1SN-1DC5
Order 'module i/ot dc in qc term - G3R-IDZR1SN-1DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3R-IDZR1SN-1DC5-ND.
MODULE I/O DC IN 25MA 240VAC - G3TB-IAZR02P-USAC100-240
Order 'module i/o dc in 25ma 240vac - G3TB-IAZR02P-USAC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3TB-IAZR02P-USAC100-240-ND.
MODULE I/O DC IN 25MA 5-24VAC - G3TB-IDZR02P-USDC5-24
Order 'module i/o dc in 25ma 5-24vac - G3TB-IDZR02P-USDC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3TB-IDZR02P-USDC5-24-ND.
MODULE I/O AC OUT 3A 15VDC IN - G3TC-OAC15ADC15
Order 'module i/o ac out 3a 15vdc in - G3TC-OAC15ADC15' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3TC-OAC15ADC15-ND.
RELAY PCB SPDT 1A 24VDC - G5V-1-2-DC24
Order 'relay pcb spdt 1a 24vdc - G5V-1-2-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC24-ND.
RELAY PCB DPDT 1A 24VDC BRITISH - G6A-234P-BS-DC24
Order 'relay pcb dpdt 1a 24vdc british - G6A-234P-BS-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6A-234P-BS-DC24-ND.
RELAY LATCHING 4PDT 1A 24VDC - G6AK-434P-ST-US-DC24
Order 'relay latching 4pdt 1a 24vdc - G6AK-434P-ST-US-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6AK-434PSTUSDC24-ND.
Send this link via E-Mail
Help With This Screen