RELAY SSR 10A 12VDC ZERO CROSS - G3NE-210T-DC12
| Digi-Key Part Number | G3NE-210T-DC12-ND |
10 |
13.17600 |
Extended Price
131.76 |
| Manufacturer Part Number | G3NE-210T-DC12 | |||
| Description | RELAY SSR 10A 12VDC ZERO CROSS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G3NE-210T-DC12 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Mounting Type | Chassis Mount |
| Termination Style | Quick Connect - .110"/.250" |
| Package / Case | PUK |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 10A |
| Voltage - Input | 9.6 ~ 14.4VDC |
| Voltage - Load | 75 ~ 264V |
| Output Type | AC, Zero Cross |
| On-State Resistance | - |
| Series | G3NE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G3NE 210T DC12 G3NE210TDC12 |
G3NE-210T-DC12 Specification Sheet
RELAY SSR 10A 12VDC ZERO CROSS - G3NE-210T-DC12 (G3NE-210T-DC12-ND)
Related parts:RELAY SSR 10A 12VDC ZERO CROSS - G3NE-210T-DC12
Order 'relay ssr 10a 12vdc zero cross - G3NE-210T-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NE-210T-DC12-ND.
RELAY SSR 10A 5VDC ZERO CROSS - G3NE-210T-2-USDC5
Order 'relay ssr 10a 5vdc zero cross - G3NE-210T-2-USDC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NE-210T-2-USDC5-ND.
RELAY SPDT 10A 12VDC PCB SEALED - G5LB-14-DC12
Order 'relay spdt 10a 12vdc pcb sealed - G5LB-14-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2337-ND.
RELAY SPST 10A 12VDC PCB SEALED - G5LB-1A4-DC12
Order 'relay spst 10a 12vdc pcb sealed - G5LB-1A4-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number Z2342-ND.
RELAY SPST 10A 12VDC PCB SEALED - G5LE-1A4-DC12
Order 'relay spst 10a 12vdc pcb sealed - G5LE-1A4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2352-ND.
RELAY SPDT 10A 12VDC QC TERM - G2R-1S-DC12
Order 'relay spdt 10a 12vdc qc term - G2R-1S-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z851-ND.
RELAY SSR 1.5A 240V ZERO-CROSS - SDV2415
Order 'relay ssr 1.5a 240v zero-cross - SDV2415' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1157-ND.
RELAY SSR 1.5A 240V ZERO-CROSS - SDI2415
Order 'relay ssr 1.5a 240v zero-cross - SDI2415' online from Digi-Key. Manufactured by Crydom. Digi-Key part number CC1159-ND.
RELAY SSR 2A 12VDC PCB - G3M-202PL-US-DC12
Order 'relay ssr 2a 12vdc pcb - G3M-202PL-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202PL-US-DC12-ND.
RELAY SSR 2A 12VDC PCB - G3M-202P-US-DC12
Order 'relay ssr 2a 12vdc pcb - G3M-202P-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202P-US-DC12-ND.
RELAY SSR 3A 12VDC PCB - G3M-203P-4-DC12
Order 'relay ssr 3a 12vdc pcb - G3M-203P-4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-203P-4-DC12-ND.
RELAY SSR 5A 12VDC - G3NE-205T-DC12
Order 'relay ssr 5a 12vdc - G3NE-205T-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NE-205T-DC12-ND.
RELAY SSR 20A 12VDC - G3NE-220T-DC12
Order 'relay ssr 20a 12vdc - G3NE-220T-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NE-220T-DC12-ND.
RELAY SSR 5A 12VDC - G3NE-205T-US-DC12
Order 'relay ssr 5a 12vdc - G3NE-205T-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2589-ND.
RELAY SSR 10A 5-24VDC ZERO CROSS - G3NA-210BLDC5-24
Order 'relay ssr 10a 5-24vdc zero cross - G3NA-210BLDC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-210BLDC5-24-ND.
Send this link via E-Mail
Help With This Screen