RELAY SSR 40A 5-24VDC ZERO CROSS - G3NA-240B-UTUDC5-24
| Digi-Key Part Number | G3NA-240B-UTUDC5-24-ND |
1 |
84.31000 |
Extended Price
84.31 |
| Manufacturer Part Number | G3NA-240B-UTUDC5-24 | |||
| Description | RELAY SSR 40A 5-24VDC ZERO CROSS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G3NA-240B-UTUDC5-24 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Mounting Type | Chassis Mount |
| Termination Style | Screw Terminal |
| Package / Case | PUK |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 40A |
| Voltage - Input | 4 ~ 32VDC |
| Voltage - Load | 19.2 ~ 264V |
| Output Type | AC, Zero Cross |
| On-State Resistance | - |
| Series | G3NA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G3NA 240B UTUDC5 24 G3NA240BUTUDC524 |
G3NA-240B-UTUDC5-24 Specification Sheet
RELAY SSR 40A 5-24VDC ZERO CROSS - G3NA-240B-UTUDC5-24 (G3NA-240B-UTUDC5-24-ND)
Related parts :RELAY SSR 40A 5-24VDC ZERO CROSS - G3NA-240B-UTUDC5-24
Order 'relay ssr 40a 5-24vdc zero cross - G3NA-240B-UTUDC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-240B-UTUDC5-24-ND.
RELAY SSR 5A 5-24VDC ZERO CROSS - G3NA-205B-UTUDC5-24
Order 'relay ssr 5a 5-24vdc zero cross - G3NA-205B-UTUDC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-205B-UTUDC5-24-ND.
RELAY SSR 20A 5-24VDC ZERO CROSS - G3NA-220B-UTUDC5-24
Order 'relay ssr 20a 5-24vdc zero cross - G3NA-220B-UTUDC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-220B-UTUDC5-24-ND.
RELAY SSR 25A 5-24VDC ZERO CROSS - G3NA-225B-UTUDC5-24
Order 'relay ssr 25a 5-24vdc zero cross - G3NA-225B-UTUDC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-225B-UTUDC5-24-ND.
RELAY SSR 10A 5-24VDC ZERO CROSS - G3NA-210BLDC5-24
Order 'relay ssr 10a 5-24vdc zero cross - G3NA-210BLDC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-210BLDC5-24-ND.
RELAY SSR 50A 5-24VDC ZERO CROSS - G3NA-450BDC5-24
Order 'relay ssr 50a 5-24vdc zero cross - G3NA-450BDC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-450BDC5-24-ND.
RELAY SSR 40A@220VAC ZERO CROSS - G3NA-240B-DC5-24
Order 'relay ssr 40a@220vac zero cross - G3NA-240B-DC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z172-ND.
RELAY SSR 40A@220VAC ZERO CROSS - G3NA-240B-AC100-120
Order 'relay ssr 40a@220vac zero cross - G3NA-240B-AC100-120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z173-ND.
RELAY SSR 40A@220VAC ZERO CROSS - G3NA-240B-AC200-240
Order 'relay ssr 40a@220vac zero cross - G3NA-240B-AC200-240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z174-ND.
SSR 2A 125VAC 24VDC ZERO-CROSS - AQ2A1-C2-ZT24VDC
Order 'ssr 2a 125vac 24vdc zero-cross - AQ2A1-C2-ZT24VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A1-C2-ZT24VDC-ND.
SSR 2A 250VAC 24VDC ZERO-CROSS - AQ2A2-C2-ZT24VDC
Order 'ssr 2a 250vac 24vdc zero-cross - AQ2A2-C2-ZT24VDC' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AQ2A2-C2-ZT24VDC-ND.
RELAY SSR 5A@240VAC ZERO CROSS - G3NA-205B-DC5-24
Order 'relay ssr 5a@240vac zero cross - G3NA-205B-DC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z165-ND.
RELAY SSR 5A@240VAC ZERO CROSS - G3NA-205B-AC100-120
Order 'relay ssr 5a@240vac zero cross - G3NA-205B-AC100-120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z166-ND.
RELAY SSR 5A@240VAC ZERO CROSS - G3NA-205B-AC200-240
Order 'relay ssr 5a@240vac zero cross - G3NA-205B-AC200-240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z167-ND.
RELAY SSR 25A@440VAC ZERO CROSS - G3NA-425B-DC5-24
Order 'relay ssr 25a@440vac zero cross - G3NA-425B-DC5-24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z170-ND.
Send this link via E-Mail
Help With This Screen