RELAY MINI SSR 2A 12VDC PCB - G3MC-202PL-VDDC12
| Digi-Key Part Number | G3MC-202PL-VDDC12-ND |
100 |
4.16420 |
Extended Price
416.42 |
| Manufacturer Part Number | G3MC-202PL-VDDC12 | |||
| Description | RELAY MINI SSR 2A 12VDC PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G3MC-202PL-VDDC12 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Package / Case | 4-SIP |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 2A |
| Voltage - Input | 9.6 ~ 14.4VDC |
| Voltage - Load | 75 ~ 264V |
| Output Type | AC |
| On-State Resistance | - |
| Series | G3MC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G3MC 202PL VDDC12 G3MC202PLVDDC12 |
G3MC-202PL-VDDC12 Specification Sheet
RELAY MINI SSR 2A 12VDC PCB - G3MC-202PL-VDDC12 (G3MC-202PL-VDDC12-ND)
Related parts:RELAY MINI SSR 2A 12VDC PCB - G3MC-202PL-VDDC12
Order 'relay mini ssr 2a 12vdc pcb - G3MC-202PL-VDDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MC-202PL-VDDC12-ND.
RELAY MINI SSR 2A 12VDC PCB - G3MB-202PL-4DC12
Order 'relay mini ssr 2a 12vdc pcb - G3MB-202PL-4DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202PL-4DC12-ND.
RELAY MINI SSR 2A 12VDC PCB - G3MB-202PL-UTUDC12
Order 'relay mini ssr 2a 12vdc pcb - G3MB-202PL-UTUDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202PL-UTUDC12-ND.
RELAY MINI SSR 1A 12VDC PCB - G3MC-101P-VDDC12
Order 'relay mini ssr 1a 12vdc pcb - G3MC-101P-VDDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MC-101P-VDDC12-ND.
RELAY MINI SSR 1A 12VDC PCB - G3MC-101PL-VDDC12
Order 'relay mini ssr 1a 12vdc pcb - G3MC-101PL-VDDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MC-101PL-VDDC12-ND.
RELAY MINI SSR 1A 12VDC PCB - G3MC-201P-VDDC12
Order 'relay mini ssr 1a 12vdc pcb - G3MC-201P-VDDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MC-201P-VDDC12-ND.
RELAY MINI SSR 1A 12VDC PCB - G3MC-201PL-VDDC12
Order 'relay mini ssr 1a 12vdc pcb - G3MC-201PL-VDDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MC-201PL-VDDC12-ND.
RELAY MINI SSR 2A 12VDC PCB - G3MC-202PDC12
Order 'relay mini ssr 2a 12vdc pcb - G3MC-202PDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MC-202PDC12-ND.
RELAY MINI SSR 2A 5VDC PCB - G3MC-202PL-VDDC5
Order 'relay mini ssr 2a 5vdc pcb - G3MC-202PL-VDDC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MC-202PL-VDDC5-ND.
RELAY MINI SSR 2A 12VDC PCB - G3MC-202PLDC12
Order 'relay mini ssr 2a 12vdc pcb - G3MC-202PLDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MC-202PLDC12-ND.
RELAY MINI SSR 2A 12VDC PCB - G3MB-202P-4-DC12
Order 'relay mini ssr 2a 12vdc pcb - G3MB-202P-4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202P-4-DC12-ND.
RELAY MINI SSR 2A 24VDC PCB - G3MB-202PL-4-DC24
Order 'relay mini ssr 2a 24vdc pcb - G3MB-202PL-4-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202PL-4-DC24-ND.
RELAY MINI SSR 2A 5VDC PCB - G3MB-202PL-4-DC5
Order 'relay mini ssr 2a 5vdc pcb - G3MB-202PL-4-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202PL-4-DC5-ND.
RELAY MINI SSR 2A 12VDC PCB - G3MB-202P-UTUDC12
Order 'relay mini ssr 2a 12vdc pcb - G3MB-202P-UTUDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202P-UTUDC12-ND.
RELAY MINI SSR 2A 5VDC PCB - G3MB-202PL-UTUDC5
Order 'relay mini ssr 2a 5vdc pcb - G3MB-202PL-UTUDC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3MB-202PL-UTUDC5-ND.
Send this link via E-Mail
Help With This Screen