RELAY SSR 5A 12VDC PCB - G3M-205P-4DC12 - Relays
| Digi-Key Part Number | G3M-205P-4DC12-ND |
20 |
16.59750 |
Extended Price
331.95 |
| Manufacturer Part Number | G3M-205P-4DC12 | |||
| Description | RELAY SSR 5A 12VDC PCB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G3M-205P-4DC12 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Package / Case | 4-SIP |
| Circuit | SPST-NO (1 Form A) |
| Load Current | 5A |
| Voltage - Input | 9.6 ~ 14.4VDC |
| Voltage - Load | 75 ~ 264V |
| Output Type | AC, Zero Cross |
| On-State Resistance | - |
| Series | G3M |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G3M 205P 4DC12 G3M205P4DC12 |
G3M-205P-4DC12 Specification Sheet
RELAY SSR 5A 12VDC PCB - G3M-205P-4DC12 (G3M-205P-4DC12-ND) - Relays
Related parts Relays:RELAY SSR 5A 12VDC PCB - G3M-205P-4DC12
Order 'relay ssr 5a 12vdc pcb - G3M-205P-4DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-205P-4DC12-ND.
RELAY SSR 5A 12VDC PCB - G3M-205PL-4DC12
Order 'relay ssr 5a 12vdc pcb - G3M-205PL-4DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-205PL-4DC12-ND.
RELAY SSR 5A 24VDC PCB - G3M-205P-4DC24
Order 'relay ssr 5a 24vdc pcb - G3M-205P-4DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-205P-4DC24-ND.
RELAY SSR 5A 5VDC PCB - G3M-205P-4DC5
Order 'relay ssr 5a 5vdc pcb - G3M-205P-4DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-205P-4DC5-ND.
RELAY SSR 5A 12VDC PCB - G3M-205PDC12
Order 'relay ssr 5a 12vdc pcb - G3M-205PDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-205PDC12-ND.
RELAY SSR 5A 12VDC PCB - G3M-205PLDC12
Order 'relay ssr 5a 12vdc pcb - G3M-205PLDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-205PLDC12-ND.
RELAY SSR 3A 12VDC PCB - G3M-203P-UTU-1-4DC12
Order 'relay ssr 3a 12vdc pcb - G3M-203P-UTU-1-4DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-203P-UTU-1-4DC12-ND.
RELAY SSR 2A 12VDC PCB - G3M-202PL-DC12
Order 'relay ssr 2a 12vdc pcb - G3M-202PL-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202PL-DC12-ND.
RELAY SSR 2A 12VDC PCB - G3M-202PL-US-DC12
Order 'relay ssr 2a 12vdc pcb - G3M-202PL-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202PL-US-DC12-ND.
RELAY SSR 2A 12VDC PCB - G3M-202P-US-DC12
Order 'relay ssr 2a 12vdc pcb - G3M-202P-US-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202P-US-DC12-ND.
RELAY SSR 3A 12VDC PCB - G3M-203P-4-DC12
Order 'relay ssr 3a 12vdc pcb - G3M-203P-4-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-203P-4-DC12-ND.
RELAY SSR 3A 12VDC PCB - G3M-203P-DC12
Order 'relay ssr 3a 12vdc pcb - G3M-203P-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-203P-DC12-ND.
RELAY SSR 5A 24VDC PCB - G3M-205PDC24
Order 'relay ssr 5a 24vdc pcb - G3M-205PDC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-205PDC24-ND.
RELAY SSR 5A 5VDC PCB - G3M-205PDC5
Order 'relay ssr 5a 5vdc pcb - G3M-205PDC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-205PDC5-ND.
RELAY SSR 5A 24VDC PCB - G3M-205PL-4DC24
Order 'relay ssr 5a 24vdc pcb - G3M-205PL-4DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-205PL-4DC24-ND.
Send this link via E-Mail
Help With This Screen