IDC CABLE - ASC26H/AE26M/ASC26H - A3AAH-2618M
| Digi-Key Part Number | A3AAH-2618M-ND |
1 10 100 250 500 1000 2500 5000 |
9.65000 7.86000 5.79180 4.99884 4.65410 4.01286 3.79222 3.66811 |
Extended Price
9.65 78.60 579.18 1249.71 2327.05 4012.86 9480.55 18340.55 |
| Manufacturer Part Number | A3AAH-2618M | |||
| Description | IDC CABLE - ASC26H/AE26M/ASC26H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AAH-2618M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AAH 2618M A3AAH2618M |
IDC CABLE - ASC26H/AE26M/ASC26H - A3AAH-2618M (A3AAH-2618M-ND)
Related parts:IDC CABLE- ASN26A/ AE26M / ASN26 - A3AAA-2618M
Order 'idc cable- asn26a/ ae26m / asn26 - A3AAA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2618M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2618M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2618M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2618M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2618M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2618M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2618M-ND.
IDC CABLE- ACE26G/ AE26M / ASC26 - A3AEG-2618M
Order 'idc cable- ace26g/ ae26m / asc26 - A3AEG-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2618M-ND.
IDC CABLE-ASN26A/ AE26M / APK26A - A3AKA-2618M
Order 'idc cable-asn26a/ ae26m / apk26a - A3AKA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2618M-ND.
IDC CABLE - ASN26B/AE26M/APK26B - A3AKB-2618M
Order 'idc cable - asn26b/ae26m/apk26b - A3AKB-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-2618M-ND.
IDC CABLE- ASC26G/ AE26M / APK26 - A3AKG-2618M
Order 'idc cable- asc26g/ ae26m / apk26 - A3AKG-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2618M-ND.
IDC CABLE- ASS26A/ AE26M / ASS26 - A3BBA-2618M
Order 'idc cable- ass26a/ ae26m / ass26 - A3BBA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2618M-ND.
IDC CABLE- ASR26G/ AE26M / ASR26 - A3BBG-2618M
Order 'idc cable- asr26g/ ae26m / asr26 - A3BBG-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2618M-ND.
IDC CABLE - ASR26H/AE26M/ASR26H - A3BBH-2618M
Order 'idc cable - asr26h/ae26m/asr26h - A3BBH-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-2618M-ND.
IDC CABLE- ASR26A/ AE26M / ACE26 - A3BEA-2618M
Order 'idc cable- asr26a/ ae26m / ace26 - A3BEA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-2618M-ND.
IDC CABLE- ASR26G/ AE26M / ACE26 - A3BEG-2618M
Order 'idc cable- asr26g/ ae26m / ace26 - A3BEG-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-2618M-ND.
IDC CABLE- ASS26A/ AE26M / APR26 - A3BKA-2618M
Order 'idc cable- ass26a/ ae26m / apr26 - A3BKA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2618M-ND.
IDC CABLE- ASR26A/ AE26M / APR26 - A3BRA-2618M
Order 'idc cable- asr26a/ ae26m / apr26 - A3BRA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-2618M-ND.
Send this link via E-Mail
Help With This Screen