Keywords:





AC INPUT UNIT 120V - G32A-B AC100/120 - Relays

Omron Electronics Inc-IA Div Solid State Relay G32A-B AC100/120

Digi-Key Part Number G32A-BAC100/120-ND
Price Break
1
Unit Price
53.74000
Extended Price
53.74
Manufacturer Part NumberG32A-B AC100/120
DescriptionAC INPUT UNIT 120V
Quantity Available Non-Stock
All prices are in USD

Purchase Omron Electronics Inc-IA Div Solid State Relay G32A-B AC100/120
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Omron Electronics Inc-IA Div Solid State Relay G32A-B AC100/120
Technical/Catalog InformationG32A-B AC100/120
VendorOmron Electronics Inc-IA Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G32A B AC100 120
G32AB AC100120
G32A BAC100 120 ND
G32ABAC100120ND
G32A-BAC100/120

G32A-B AC100/120 Specification Sheet

Image of AC INPUT UNIT 120V - G32A-B AC100/120

AC INPUT UNIT 120V - G32A-B AC100/120 (G32A-BAC100/120-ND) - Relays

Related parts Omron Electronics Inc-IA Div Solid State Relay G32A-B AC100/120
AC INPUT UNIT 120V - G32A-B AC100/120
 Order 'ac input unit 120v - G32A-B AC100/120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G32A-BAC100/120-ND.
AC INPUT UNIT 240V - G32A-B AC200/240
 Order 'ac input unit 240v - G32A-B AC200/240' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number G32A-BAC200/240-ND.
MODULE I/O AC IN QC TERM - G3R-IAZR1SN AC100-240
 Order 'module i/o ac in qc term - G3R-IAZR1SN AC100-240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1234-ND.
I/O MODULE AC IN 90-140V 15V OUT - G3TC-IAC15 AC/DC 120
 Order 'i/o module ac in 90-140v 15v out - G3TC-IAC15 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2019-ND.
I/O MODULE AC IN 90-140V 24V OUT - G3TC-IAC24 AC/DC 120
 Order 'i/o module ac in 90-140v 24v out - G3TC-IAC24 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2020-ND.
I/O MODULE AC IN 90-140V 5V OUT - G3TC-IAC5 AC/DC 120
 Order 'i/o module ac in 90-140v 5v out - G3TC-IAC5 AC/DC 120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2021-ND.
I/O MODULE AC IN 180-280V 5V OUT - G3TC-IAC5A AC/DC 240
 Order 'i/o module ac in 180-280v 5v out - G3TC-IAC5A AC/DC 240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2018-ND.
RELAY SSR 120VAC@10A ZERO AC IN - G3NA-210B-AC100-120
 Order 'relay ssr 120vac@10a zero ac in - G3NA-210B-AC100-120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z919-ND.
RELAY SSR 120VAC @25A ZERO AC IN - G3NA-225B AC100-120
 Order 'relay ssr 120vac @25a zero ac in - G3NA-225B AC100-120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z922-ND.
TIMER 22.5MM 1-120S DIN MNT - H3DE-H AC100-120 L
 Order 'timer 22.5mm 1-120s din mnt - H3DE-H AC100-120 L' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number H3DE-HAC100-120L-ND.
RELAY TIMER ANALOG DPDT 0-10 MIN - H3YN-2 AC100-120
 Order 'relay timer analog dpdt 0-10 min - H3YN-2 AC100-120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1134-ND.
RELAY TIMER ANALOG DPDT 0-10HRS - H3YN-21 AC100-120
 Order 'relay timer analog dpdt 0-10hrs - H3YN-21 AC100-120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1135-ND.
RELAY TIMER ANALOG 4PDT 0-10MIN - H3YN-4 AC100-120
 Order 'relay timer analog 4pdt 0-10min - H3YN-4 AC100-120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1136-ND.
RELAY TIMER ANALOG 4PDT 0-10HRS - H3YN-41 AC100-120
 Order 'relay timer analog 4pdt 0-10hrs - H3YN-41 AC100-120' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1137-ND.
RELAY TIMER DPDT 1-10SEC 120VAC - H3JA-8C AC100-120 10S
 Order 'relay timer dpdt 1-10sec 120vac - H3JA-8C AC100-120 10S' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1646-ND.

Options for Omron Electronics Inc-IA Div Solid State Relay G32A-B AC100/120
Send this link via E-Mail
Help With This Screen

AC INPUT UNIT 120V - G32A-B AC100/120
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AC INPUT MODULE 120V 50MA OUTPUT - 70-IAC5 Next: AC INPUT UNIT 240V - G32A-B AC200/240
AC INPUT UNIT 120V - G32A-B AC100/120