General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 48VDC G2RL-2A DC48
RELAY PWR DPST-NO 8A 48VDC PCB - G2RL-2A DC48 - Relays
| Digi-Key Part Number | G2RL-2ADC48-ND |
20 |
2.69100 |
Extended Price
53.82 |
| Manufacturer Part Number | G2RL-2A DC48 | |||
| Description | RELAY PWR DPST-NO 8A 48VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2RL-2A DC48 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST (2 Form A) |
| Contact Rating @ Voltage | 8A @ 250VAC |
| Coil Voltage | 48VDC |
| Control Off Voltage (Min) | 4.8 VDC |
| Control On Voltage (Max) | 33.6 VDC |
| Coil Current | 8.96mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2RL 2A DC48 G2RL2A DC48 G2RL 2ADC48 ND G2RL2ADC48ND G2RL-2ADC48 |
RELAY PWR DPST-NO 8A 48VDC PCB - G2RL-2A DC48 (G2RL-2ADC48-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 48VDC G2RL-2A DC48General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 48VDC G2RL-2A DC48
Order 'relay pwr dpst-no 8a 48vdc pcb - G2RL-2A DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2ADC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 48VDC G2RL-2A-CF DC48
Order 'relay pwr dpst-no 8a 48vdc pcb - G2RL-2A-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2A-CFDC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 48VDC G2RL-2A4 DC48
Order 'relay pwr dpst-no 8a 48vdc pcb - G2RL-2A4 DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2A4DC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 48VDC G2RL-2A4-CF DC48
Order 'relay pwr dpst-no 8a 48vdc pcb - G2RL-2A4-CF DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2A4-CFDC48-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 5VDC G2RL-2A-CF DC5
Order 'relay pwr dpst-no 8a 5vdc pcb - G2RL-2A-CF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2A-CFDC5-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 12VDC G2RL-2A DC12
Order 'relay pwr dpst-no 8a 12vdc pcb - G2RL-2A DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2ADC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 18VDC G2RL-2A DC18
Order 'relay pwr dpst-no 8a 18vdc pcb - G2RL-2A DC18' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2ADC18-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 24VDC G2RL-2A DC24
Order 'relay pwr dpst-no 8a 24vdc pcb - G2RL-2A DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2ADC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 5VDC G2RL-2A DC5
Order 'relay pwr dpst-no 8a 5vdc pcb - G2RL-2A DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2ADC5-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 6VDC G2RL-2A DC6
Order 'relay pwr dpst-no 8a 6vdc pcb - G2RL-2A DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2ADC6-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 5VDC G2RL-2A4-CF DC5
Order 'relay pwr dpst-no 8a 5vdc pcb - G2RL-2A4-CF DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2A4-CFDC5-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 12VDC G2RL-2A4 DC12
Order 'relay pwr dpst-no 8a 12vdc pcb - G2RL-2A4 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2A4DC12-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 24VDC G2RL-2A4 DC24
Order 'relay pwr dpst-no 8a 24vdc pcb - G2RL-2A4 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2A4DC24-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 5VDC G2RL-2A4 DC5
Order 'relay pwr dpst-no 8a 5vdc pcb - G2RL-2A4 DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-2A4DC5-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 3A @ 250VAC 48VDC G2R-2A-H-DC48
Order 'relay pwr dpst-no 3a 48vdc pcb - G2R-2A-H-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2A-H-DC48-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay DPST (2 Form A) 8A @ 250VAC 48VDC G2RL-2A DC48
Send this link via E-Mail
Help With This Screen
