Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-ASIDC12 - Relays

Digi-Key Part Number G2R-24-H-ASIDC12-ND
Price Break
100
Unit Price
8.41250
Extended Price
841.25
Manufacturer Part NumberG2R-24-H-ASIDC12
DescriptionRELAY PWR DPDT 3A 12VDC PCB
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG2R-24-H-ASIDC12
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G2R 24 H ASIDC12
G2R24HASIDC12

G2R-24-H-ASIDC12 Specification Sheet

Image of RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-ASIDC12

RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-ASIDC12 (G2R-24-H-ASIDC12-ND) - Relays

Related parts Relays:
RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-ASIDC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-24-H-ASIDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-ASIDC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-24-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-T130-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-24-H-T130-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-T130DC12-ND.
RELAY PWR DPDT 5A 12VDC PCB - G2R-24-ASI-DC12
 Order 'relay pwr dpdt 5a 12vdc pcb - G2R-24-ASI-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-ASI-DC12-ND.
RELAY PWR DPDT 3A 24VDC PCB - G2R-24-H-DC24
 Order 'relay pwr dpdt 3a 24vdc pcb - G2R-24-H-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-DC24-ND.
RELAY PWR DPDT 3A 5VDC PCB - G2R-24-H-DC5
 Order 'relay pwr dpdt 3a 5vdc pcb - G2R-24-H-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-DC5-ND.
RELAY PWR DPDT 3A 6VDC PCB - G2R-24-H-DC6
 Order 'relay pwr dpdt 3a 6vdc pcb - G2R-24-H-DC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-DC6-ND.
RELAY PWR DPDT 5A 12VDC PCB - G2R-24-T130-DC12
 Order 'relay pwr dpdt 5a 12vdc pcb - G2R-24-T130-DC12' online from Digi-Key. Manufactured by Omron Electronic Components. Digi-Key part number G2R-24-T130-DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-2-H-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-2-H-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-H-DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-2-H-T130-DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-2-H-T130-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-H-T130-DC12-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-2-H-ASI-T130DC12
 Order 'relay pwr dpdt 3a 12vdc pcb - G2R-2-H-ASI-T130DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-H-ASI-T130DC12-ND.
RELAY PWR DPDT 5A 12VDC PCB - G2R-24-AULDC12
 Order 'relay pwr dpdt 5a 12vdc pcb - G2R-24-AULDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-AULDC12-ND.
RELAY PWR DPDT 3A 48VDC PCB - G2R-24-H-DC48
 Order 'relay pwr dpdt 3a 48vdc pcb - G2R-24-H-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-DC48-ND.
RELAY PWR DPDT 3A 9VDC PCB - G2R-24-HDC9
 Order 'relay pwr dpdt 3a 9vdc pcb - G2R-24-HDC9' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-HDC9-ND.
RELAY PWR DPDT 5A 12VDC PCB - G2R-2-ASIDC12
 Order 'relay pwr dpdt 5a 12vdc pcb - G2R-2-ASIDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-ASIDC12-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR DPDT 3A 12VDC PCB - G2R-2-H-T130-DC12 Next: RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-DC12