General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 230VAC G2R-2-SNI AC230(S)
RELAY DPDT 230VAC PLUG-IN W/LED - G2R-2-SNI AC230(S) - Relays
| Digi-Key Part Number | G2R-2-SNIAC230(S)-ND |
100 |
12.86730 |
Extended Price
1286.73 |
| Manufacturer Part Number | G2R-2-SNI AC230(S) | |||
| Description | RELAY DPDT 230VAC PLUG-IN W/LED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2R-2-SNI AC230(S) |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | DPDT (2 Form C) |
| Contact Rating @ Voltage | 5A @ 250VAC |
| Coil Voltage | 230VAC |
| Control Off Voltage (Min) | 69 VAC |
| Control On Voltage (Max) | 184 VAC |
| Coil Current | 3.8mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2R 2 SNI AC230 S G2R2SNI AC230S G2R 2 SNIAC230 S ND G2R2SNIAC230SND G2R-2-SNIAC230(S) |
G2R-2-SNI AC230(S) Specification Sheet
RELAY DPDT 230VAC PLUG-IN W/LED - G2R-2-SNI AC230(S) (G2R-2-SNIAC230(S)-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 230VAC G2R-2-SNI AC230(S)General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 230VAC G2R-2-SNI AC230(S)
Order 'relay dpdt 230vac plug-in w/led - G2R-2-SNI AC230(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SNIAC230(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 230VAC G2R-2-SN AC230(S)
Order 'relay dpdt 230vac plug-in w/led - G2R-2-SN AC230(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SNAC230(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 120VAC G2R-2-SNI AC120(S)
Order 'relay dpdt 120vac plug-in w/led - G2R-2-SNI AC120(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SNIAC120(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 24VAC G2R-2-SNI AC24(S)
Order 'relay dpdt 24vac plug-in w/led - G2R-2-SNI AC24(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SNIAC24(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 12VDC G2R-2-SNI DC12(S)
Order 'relay dpdt 12vdc plug-in w/led - G2R-2-SNI DC12(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SNIDC12(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 24VDC G2R-2-SNI DC24(S)
Order 'relay dpdt 24vdc plug-in w/led - G2R-2-SNI DC24(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SNIDC24(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 10A @ 250VAC 230VAC G2R-1-SNI AC230(S)
Order 'relay spdt 230vac plug-in w/led - G2R-1-SNI AC230(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SNIAC230(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 12VDC G2R-2-SN DC12(S)
Order 'relay dpdt 12vdc plug-in w/led - G2R-2-SN DC12(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2237-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 24VDC G2R-2-SN DC24(S)
Order 'relay dpdt 24vdc plug-in w/led - G2R-2-SN DC24(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2239-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 24VAC G2R-2-SN AC24(S)
Order 'relay dpdt 24vac plug-in w/led - G2R-2-SN AC24(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2240-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 120VAC G2R-2-SN AC120(S)
Order 'relay dpdt 120vac plug-in w/led - G2R-2-SN AC120(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2241-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 110VAC G2R-2-SN AC110(S)
Order 'relay dpdt 110vac plug-in w/led - G2R-2-SN AC110(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SNAC110(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 12VAC G2R-2-SN AC12(S)
Order 'relay dpdt 12vac plug-in w/led - G2R-2-SN AC12(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SNAC12(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 240VAC G2R-2-SN AC240(S)
Order 'relay dpdt 240vac plug-in w/led - G2R-2-SN AC240(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SNAC240(S)-ND.
General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 48VDC G2R-2-SN DC48(S)
Order 'relay dpdt 48vdc plug-in w/led - G2R-2-SN DC48(S)' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-2-SNDC48(S)-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay DPDT (2 Form C) 5A @ 250VAC 230VAC G2R-2-SNI AC230(S)
Send this link via E-Mail
Help With This Screen
