Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RELAY PWR SPDT 10A 220VAC QC - G2R-1-SKVD-AC220

Digi-Key Part Number G2R-1-SKVD-AC220-ND
Price Break
1
Unit Price
26.63000
Extended Price
26.63
Manufacturer Part NumberG2R-1-SKVD-AC220
DescriptionRELAY PWR SPDT 10A 220VAC QC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationG2R-1-SKVD-AC220
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G2R 1 SKVD AC220
G2R1SKVDAC220

G2R-1-SKVD-AC220 Specification Sheet

Image of RELAY PWR SPDT 10A 220VAC QC - G2R-1-SKVD-AC220

RELAY PWR SPDT 10A 220VAC QC - G2R-1-SKVD-AC220 (G2R-1-SKVD-AC220-ND)

Related parts :
RELAY PWR SPDT 10A 220VAC QC - G2R-1-SKVD-AC220
 Order 'relay pwr spdt 10a 220vac qc - G2R-1-SKVD-AC220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-SKVD-AC220-ND.
RELAY PWR SPDT 10A 220VAC QC - G2R-1-TAC220
 Order 'relay pwr spdt 10a 220vac qc - G2R-1-TAC220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-TAC220-ND.
RELAY PWR SPDT 10A 220VAC PCB - G2R-1-AC220
 Order 'relay pwr spdt 10a 220vac pcb - G2R-1-AC220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-AC220-ND.
RELAY PWR SPST 10A 220VAC QC - G2R-1A-T-AC220
 Order 'relay pwr spst 10a 220vac qc - G2R-1A-T-AC220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1A-T-AC220-ND.
RELAY PWR SPDT 10A 120VAC QC - G2R-1-T-AC120
 Order 'relay pwr spdt 10a 120vac qc - G2R-1-T-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-AC120-ND.
RELAY PWR SPDT 10A 240VAC QC - G2R-1-T-AC240
 Order 'relay pwr spdt 10a 240vac qc - G2R-1-T-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-AC240-ND.
RELAY PWR SPDT 10A 24VAC QC - G2R-1-T-AC24
 Order 'relay pwr spdt 10a 24vac qc - G2R-1-T-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-AC24-ND.
RELAY PWR SPDT 10A 24VDC QC - G2R-1-T-DC24
 Order 'relay pwr spdt 10a 24vdc qc - G2R-1-T-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-DC24-ND.
RELAY PWR SPDT 10A 5VDC QC - G2R-1-T-DC5
 Order 'relay pwr spdt 10a 5vdc qc - G2R-1-T-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-T-DC5-ND.
RELAY PWR SPDT 10A 24VDC QC - G2R-1-S-T130DC24
 Order 'relay pwr spdt 10a 24vdc qc - G2R-1-S-T130DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-S-T130DC24-ND.
RELAY PWR SPDT 10A 110VAC QC - G2R-1-TAC110
 Order 'relay pwr spdt 10a 110vac qc - G2R-1-TAC110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-TAC110-ND.
RELAY PWR SPDT 10A 12VAC QC - G2R-1-TAC12
 Order 'relay pwr spdt 10a 12vac qc - G2R-1-TAC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-TAC12-ND.
RELAY PWR SPDT 10A 110VDC QC - G2R-1-TDC110
 Order 'relay pwr spdt 10a 110vdc qc - G2R-1-TDC110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-TDC110-ND.
RELAY PWR SPDT 10A 48VDC QC - G2R-1-TDC48
 Order 'relay pwr spdt 10a 48vdc qc - G2R-1-TDC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-TDC48-ND.
RELAY PWR SPDT 10A 6VDC QC - G2R-1-TDC6
 Order 'relay pwr spdt 10a 6vdc qc - G2R-1-TDC6' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-TDC6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RELAY PWR SPDT 10A 220VAC PCB - G2R-1-AC220 Next: RELAY PWR SPDT 10A 220VAC QC - G2R-1-TAC220