RELAY PWR SPDT 16A 20VDC PCB - G2R-1-E-ASI-DC20 - Relays
General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 16A @ 250VAC 20VDC G2R-1-E-ASI-DC20
| Digi-Key Part Number | G2R-1-E-ASI-DC20-ND |
100 |
5.88470 |
Extended Price
588.47 |
| Manufacturer Part Number | G2R-1-E-ASI-DC20 | |||
| Description | RELAY PWR SPDT 16A 20VDC PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2R-1-E-ASI-DC20 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | SPDT (1 Form C) |
| Contact Rating @ Voltage | 16A @ 250VAC |
| Coil Voltage | 20VDC |
| Control Off Voltage (Min) | 3 VDC |
| Control On Voltage (Max) | 14 VDC |
| Coil Current | 26.5mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2R 1 E ASI DC20 G2R1EASIDC20 |
G2R-1-E-ASI-DC20 Specification Sheet
RELAY PWR SPDT 16A 20VDC PCB - G2R-1-E-ASI-DC20 (G2R-1-E-ASI-DC20-ND) - Relays
Related parts General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 16A @ 250VAC 20VDC G2R-1-E-ASI-DC20RELAY PWR SPDT 16A 20VDC PCB - G2R-1-E-ASI-DC20
Order 'relay pwr spdt 16a 20vdc pcb - G2R-1-E-ASI-DC20' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-ASI-DC20-ND.
RELAY PWR SPDT 16A 120VAC PCB - G2R-1-E-ASI-AC120
Order 'relay pwr spdt 16a 120vac pcb - G2R-1-E-ASI-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-ASI-AC120-ND.
RELAY PWR SPDT 16A 240VAC PCB - G2R-1-E-ASI-AC240
Order 'relay pwr spdt 16a 240vac pcb - G2R-1-E-ASI-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-ASI-AC240-ND.
RELAY PWR SPDT 16A 5VDC PCB - G2R-1-E-ASI-DC5
Order 'relay pwr spdt 16a 5vdc pcb - G2R-1-E-ASI-DC5' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-ASI-DC5-ND.
RELAY PWR SPDT 16A 12VDC PCB - G2R-1-E-ASI-T130 DC12
Order 'relay pwr spdt 16a 12vdc pcb - G2R-1-E-ASI-T130 DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-ASI-T130DC12-ND.
RELAY PWR SPDT 16A 24VDC PCB - G2R-1-E-ASI-T130 DC24
Order 'relay pwr spdt 16a 24vdc pcb - G2R-1-E-ASI-T130 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-ASI-T130DC24-ND.
RELAY PWR SPDT 16A 220VAC PCB - G2R-1-E-ASI AC220
Order 'relay pwr spdt 16a 220vac pcb - G2R-1-E-ASI AC220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-ASIAC220-ND.
RELAY PWR SPDT 16A 18VDC PCB - G2R-1-E-ASI DC18
Order 'relay pwr spdt 16a 18vdc pcb - G2R-1-E-ASI DC18' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-ASIDC18-ND.
RELAY PWR SPDT 16A 48VDC PCB - G2R-1-E-ASI DC48
Order 'relay pwr spdt 16a 48vdc pcb - G2R-1-E-ASI DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-ASIDC48-ND.
RELAY PWR SPDT 16A 120VAC PCB - G2R-1-E-AC120
Order 'relay pwr spdt 16a 120vac pcb - G2R-1-E-AC120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-AC120-ND.
RELAY PWR SPDT 16A 240VAC PCB - G2R-1-E-AC240
Order 'relay pwr spdt 16a 240vac pcb - G2R-1-E-AC240' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-AC240-ND.
RELAY PWR SPDT 16A 24VAC PCB - G2R-1-E-AC24
Order 'relay pwr spdt 16a 24vac pcb - G2R-1-E-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-AC24-ND.
RELAY PWR SPDT 16A 48VDC PCB - G2R-1-E-DC48
Order 'relay pwr spdt 16a 48vdc pcb - G2R-1-E-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-DC48-ND.
RELAY PWR SPDT 16A 24VDC PCB - G2R-1-E-T130 DC24
Order 'relay pwr spdt 16a 24vdc pcb - G2R-1-E-T130 DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-T130-DC24-ND.
RELAY PWR SPDT 16A 110VAC PCB - G2R-1-E-AC110
Order 'relay pwr spdt 16a 110vac pcb - G2R-1-E-AC110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-1-E-AC110-ND.
Options for General Purpose Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) 16A @ 250VAC 20VDC G2R-1-E-ASI-DC20
Send this link via E-Mail
Help With This Screen
