General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 110VAC G2A-432A-AC100/110
RELAY - G2A-432A-AC100/110 - Relays
| Digi-Key Part Number | G2A-432A-AC100/110-ND |
10 |
53.87600 |
Extended Price
538.76 |
| Manufacturer Part Number | G2A-432A-AC100/110 | |||
| Description | RELAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | G2A-432A-AC100/110 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Relays |
| Relay Type | General Purpose |
| Mounting Type | Socket |
| Termination Style | Socketable |
| Circuit | 4PDT (4 Form C) |
| Contact Rating @ Voltage | 0.5A @ 24VDC |
| Coil Voltage | 110VAC |
| Control Off Voltage (Min) | 33 VAC |
| Control On Voltage (Max) | 88 VAC |
| Coil Current | 14mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
G2A 432A AC100 110 G2A432AAC100110 |
G2A-432A-AC100/110 Specification Sheet
RELAY - G2A-432A-AC100/110 (G2A-432A-AC100/110-ND) - Relays
Related parts General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 110VAC G2A-432A-AC100/110General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 110VAC G2A-432A-AC100/110
Order 'relay - G2A-432A-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-AC100/110-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 110VAC G2A-434A-AC100/110
Order 'relay - G2A-434A-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-434A-AC100/110-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 110VAC G2A-432A-N-AC100/110
Order 'relay - G2A-432A-N-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-N-AC100/110-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 110VAC G2A-432A-N-US AC100/110
Order 'relay - G2A-432A-N-US AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-N-USAC100/110-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 110VAC G2A-432A-US-AC100/110
Order 'relay - G2A-432A-US-AC100/110' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-US-AC100/110-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 220VAC G2A-432A-AC200/220
Order 'relay - G2A-432A-AC200/220' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-AC200/220-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 24VDC G2A-432A-D-DC24
Order 'relay - G2A-432A-D-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-D-DC24-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 24VDC G2A-432A-DC24
Order 'relay - G2A-432A-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-DC24-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 48VDC G2A-432A-DC48
Order 'relay - G2A-432A-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-DC48-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 120VAC G2A-432A-N-AC115/120
Order 'relay - G2A-432A-N-AC115/120' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-N-AC115/120-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 24VAC G2A-432A-N-AC24
Order 'relay - G2A-432A-N-AC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-N-AC24-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 12VDC G2A-432A-N-DC12
Order 'relay - G2A-432A-N-DC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-N-DC12-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 24VDC G2A-432A-N-DC24
Order 'relay - G2A-432A-N-DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-N-DC24-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 48VDC G2A-432A-N-US-DC48
Order 'relay - G2A-432A-N-US-DC48' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-N-US-DC48-ND.
General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 24VDC G2A-432A-N-US DC24
Order 'relay - G2A-432A-N-US DC24' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2A-432A-N-USDC24-ND.
Options for General Purpose Signal, Up to 2 Amps @ 30 VDC Omron Electronics Inc-ECB Div Relay Socket Socketable 4PDT (4 Form C) 0.5A @ 24VDC 110VAC G2A-432A-AC100/110
Send this link via E-Mail
Help With This Screen
