FUSE 12A 250V BOLT-ON - FWX-12A14F
| Digi-Key Part Number | FWX-12A14F-ND |
10 |
28.80000 |
Extended Price
288.00 |
| Manufacturer Part Number | FWX-12A14F | |||
| Description | FUSE 12A 250V BOLT-ON | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FWX-12A14F |
| Vendor | Cooper/Bussmann |
| Category | Over Voltage, Current, Temperature Devices |
| Current | 12A |
| Voltage - Rated | 250V |
| Package / Case | 51mm L x 14mm Dia |
| Fuse Type | Fast Acting, Short Time Lag |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FWX 12A14F FWX12A14F |
FWX-12A14F Specification Sheet
FUSE 12A 250V BOLT-ON - FWX-12A14F (FWX-12A14F-ND)
Related parts:FUSE 12A 250V BOLT-ON - FWX-12A14F
Order 'fuse 12a 250v bolt-on - FWX-12A14F' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-12A14F-ND.
FUSE 12A 250V T-LAG CRM MDA - BK/MDA-12
Order 'fuse 12a 250v t-lag crm mda - BK/MDA-12' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2309-ND.
FUSE 12A 250V T-LAG CRM MDA - BK/MDA-12-R
Order 'fuse 12a 250v t-lag crm mda - BK/MDA-12-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number 283-2723-ND.
FUSE 12A 250V FAST CERM AXIAL - BK/ABC-V-12
Order 'fuse 12a 250v fast cerm axial - BK/ABC-V-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-12-ND.
FUSE 12A 250V FAST CERM AXIAL - BK/ABC-V-12-R
Order 'fuse 12a 250v fast cerm axial - BK/ABC-V-12-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-V-12-R-ND.
FUSE 12A 250V FAST GDB GLASS - BK/GDB-12A
Order 'fuse 12a 250v fast gdb glass - BK/GDB-12A' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/GDB-12A-ND.
FUSE 12A 250V T-LAG CERM AXIAL - BK/MDA-V-12
Order 'fuse 12a 250v t-lag cerm axial - BK/MDA-V-12' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDA-V-12-ND.
FUSE 12A 250V T-LAG CERM AXIAL - BK/MDA-V-12-R
Order 'fuse 12a 250v t-lag cerm axial - BK/MDA-V-12-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDA-V-12-R-ND.
FUSE 12A 250V FAST GLASS S500 - BK/S500-12-R
Order 'fuse 12a 250v fast glass s500 - BK/S500-12-R' online from Digi-Key. Manufactured by Cooper Bussmann. Digi-Key part number BK/S500-12-R-ND.
FUSE 2000A 250V HS FERRULE - FWX-2000AH
Order 'fuse 2000a 250v hs ferrule - FWX-2000AH' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-2000AH-ND.
FUSE 200A 250V HS FERRULE - FWX-200A
Order 'fuse 200a 250v hs ferrule - FWX-200A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-200A-ND.
FUSE 225A 250V HS FERRULE - FWX-225A
Order 'fuse 225a 250v hs ferrule - FWX-225A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-225A-ND.
FUSE 250A 250V HS FERRULE - FWX-250A
Order 'fuse 250a 250v hs ferrule - FWX-250A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-250A-ND.
FUSE 300A 250V HS FERRULE - FWX-300A
Order 'fuse 300a 250v hs ferrule - FWX-300A' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FWX-300A-ND.
FUSE 12A 250V FAST CERAMIC UL - ABC-12-R
Order 'fuse 12a 250v fast ceramic ul - ABC-12-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number ABC-12-R-ND.
Send this link via E-Mail
Help With This Screen