ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 85 ~ 264VAC Output: 24VDC FWC3024-760F-NC
PWR SUP DKTP 24V 30W NO A/C CORD - FWC3024-760F-NC
| Digi-Key Part Number | FWC3024-760F-NC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FWC3024-760F-NC | |||
| Description | PWR SUP DKTP 24V 30W NO A/C CORD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FWC3024-760F-NC |
| Vendor | ICC/Elpac Power Syst |
| Category | Power Supplies |
| Cord Plug | 2.5mm I.D. x 5.5mm O.D. x 9.5mm Female |
| Transformer Type | Switching |
| Voltage - Input | 85 ~ 264VAC |
| Voltage - Output per Connector | 24VDC |
| Current - Output | 1.25A |
| Polarization | Positive Center |
| Power - Output | 30W |
| Form | Desktop (3 Prong without Cord) |
| Efficiency | 86% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FWC3024 760F NC FWC3024760FNC |
FWC3024-760F-NC Specification Sheet
PWR SUP DKTP 24V 30W NO A/C CORD - FWC3024-760F-NC (FWC3024-760F-NC-ND)
Related parts ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 85 ~ 264VAC Output: 24VDC FWC3024-760F-NCICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 85 ~ 264VAC Output: 24VDC FWC3024-760F-NC
Order 'pwr sup dktp 24v 30w no a/c cord - FWC3024-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC3024-760F-NC-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 85 ~ 264VAC Output: 9VDC FWC3009-760F-NC
Order 'pwr sup dktp 9v 30w no a/c cord - FWC3009-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC3009-760F-NC-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 85 ~ 264VAC Output: 12VDC FWC3012-760F-NC
Order 'pwr sup dktp 12v 30w no a/c cord - FWC3012-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC3012-760F-NC-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 85 ~ 264VAC Output: 15VDC FWC3015-760F-NC
Order 'pwr sup dktp 15v 30w no a/c cord - FWC3015-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC3015-760F-NC-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 85 ~ 264VAC Output: 18VDC FWC3018-760F-NC
Order 'pwr sup dktp 18v 30w no a/c cord - FWC3018-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC3018-760F-NC-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 18W Input: 85 ~ 264VAC Output: 24VDC FWC1824-760F-NC
Order 'pwr sup dktp 24v 18w no a/c cord - FWC1824-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC1824-760F-NC-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 50W Input: 85 ~ 264VAC Output: 24VDC FWC5024-760F-NC
Order 'pwr sup dktp 24v 50w no a/c cord - FWC5024-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC5024-760F-NC-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 18W Input: 85 ~ 264VAC Output: 5VDC FWC1805-760F-NC
Order 'pwr sup dktp 5v 18w no a/c cord - FWC1805-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC1805-760F-NC-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 18W Input: 85 ~ 264VAC Output: 12VDC FWC1812-760F-NC
Order 'pwr sup dktp 12v 18w no a/c cord - FWC1812-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC1812-760F-NC-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 18W Input: 85 ~ 264VAC Output: 18VDC FWC1818-760F-NC
Order 'pwr sup dktp 18v 18w no a/c cord - FWC1818-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC1818-760F-NC-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 50W Input: 85 ~ 264VAC Output: 12VDC FWC5012-760F-NC
Order 'pwr sup dktp 12v 50w no a/c cord - FWC5012-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC5012-760F-NC-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 50W Input: 85 ~ 264VAC Output: 18VDC FWC5018-760F-NC
Order 'pwr sup dktp 18v 50w no a/c cord - FWC5018-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC5018-760F-NC-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 100 ~ 240VAC Output: 24VDC FW3024-760F
Order 'pwr supp desktop 24v 30w - FW3024-760F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS357-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 85 ~ 264VAC Output: 9VDC FWC3009-760F
Order 'pwr sup desktop 9v 30w - FWC3009-760F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS376-ND.
ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 85 ~ 264VAC Output: 12VDC FWC3012-760F
Order 'pwr sup desktop 12v 30w - FWC3012-760F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS377-ND.
Options for ICC/Elpac Power Syst Wall And Desktop Transformer Ac Dc Power Supply 30W Input: 85 ~ 264VAC Output: 24VDC FWC3024-760F-NC
Send this link via E-Mail
Help With This Screen
