PWR SUP DKTP 12V 30W NO A/C CORD - FWC3012-760F-NC - Power Supplies
| Digi-Key Part Number | FWC3012-760F-NC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FWC3012-760F-NC | |||
| Description | PWR SUP DKTP 12V 30W NO A/C CORD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FWC3012-760F-NC |
| Vendor | ICC/Elpac Power Syst |
| Category | Power Supplies |
| Cord Plug | 2.5mm I.D. x 5.5mm O.D. x 9.5mm Female |
| Transformer Type | Switching |
| Voltage - Input | 85 ~ 264VAC |
| Voltage - Output per Connector | 12VDC |
| Current - Output | 2.5A |
| Polarization | Positive Center |
| Power - Output | 30W |
| Form | Desktop (3 Prong without Cord) |
| Efficiency | 83% |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FWC3012 760F NC FWC3012760FNC |
FWC3012-760F-NC Specification Sheet
PWR SUP DKTP 12V 30W NO A/C CORD - FWC3012-760F-NC (FWC3012-760F-NC-ND) - Power Supplies
Related parts Power Supplies :PWR SUP DKTP 12V 30W NO A/C CORD - FWC3012-760F-NC
Order 'pwr sup dktp 12v 30w no a/c cord - FWC3012-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC3012-760F-NC-ND.
PWR SUP DKTP 9V 30W NO A/C CORD - FWC3009-760F-NC
Order 'pwr sup dktp 9v 30w no a/c cord - FWC3009-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC3009-760F-NC-ND.
PWR SUP DKTP 15V 30W NO A/C CORD - FWC3015-760F-NC
Order 'pwr sup dktp 15v 30w no a/c cord - FWC3015-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC3015-760F-NC-ND.
PWR SUP DKTP 18V 30W NO A/C CORD - FWC3018-760F-NC
Order 'pwr sup dktp 18v 30w no a/c cord - FWC3018-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC3018-760F-NC-ND.
PWR SUP DKTP 24V 30W NO A/C CORD - FWC3024-760F-NC
Order 'pwr sup dktp 24v 30w no a/c cord - FWC3024-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC3024-760F-NC-ND.
PWR SUP DKTP 12V 18W NO A/C CORD - FWC1812-760F-NC
Order 'pwr sup dktp 12v 18w no a/c cord - FWC1812-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC1812-760F-NC-ND.
PWR SUP DKTP 12V 50W NO A/C CORD - FWC5012-760F-NC
Order 'pwr sup dktp 12v 50w no a/c cord - FWC5012-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC5012-760F-NC-ND.
PWR SUP DKTP 5V 18W NO A/C CORD - FWC1805-760F-NC
Order 'pwr sup dktp 5v 18w no a/c cord - FWC1805-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC1805-760F-NC-ND.
PWR SUP DKTP 18V 18W NO A/C CORD - FWC1818-760F-NC
Order 'pwr sup dktp 18v 18w no a/c cord - FWC1818-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC1818-760F-NC-ND.
PWR SUP DKTP 24V 18W NO A/C CORD - FWC1824-760F-NC
Order 'pwr sup dktp 24v 18w no a/c cord - FWC1824-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC1824-760F-NC-ND.
PWR SUP DKTP 18V 50W NO A/C CORD - FWC5018-760F-NC
Order 'pwr sup dktp 18v 50w no a/c cord - FWC5018-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC5018-760F-NC-ND.
PWR SUP DKTP 24V 50W NO A/C CORD - FWC5024-760F-NC
Order 'pwr sup dktp 24v 50w no a/c cord - FWC5024-760F-NC' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number FWC5024-760F-NC-ND.
PWR SUP DESKTOP 12V 30W - FWC3012-760F
Order 'pwr sup desktop 12v 30w - FWC3012-760F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS377-ND.
PWR SUPP DESKTOP 12V 30W - FW3012-760F
Order 'pwr supp desktop 12v 30w - FW3012-760F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS355-ND.
PWR SUP DESKTOP 9V 30W - FWC3009-760F
Order 'pwr sup desktop 9v 30w - FWC3009-760F' online from Digi-Key. Manufactured by ICC/Elpac Power Syst. Digi-Key part number EPS376-ND.
Send this link via E-Mail
Help With This Screen
