IC SWITCH USB 2.0 HS 10-UMLP - FSUSB45UMX - Integrated Circuits (ICs)
| Digi-Key Part Number | FSUSB45UMXCT-ND |
1 25 100 250 500 1000 |
1.20000 1.00000 .80000 .60000 .56000 .53200 |
Extended Price
1.20 25.00 80.00 150.00 280.00 532.00 |
| Manufacturer Part Number | FSUSB45UMX | |||
| Description | IC SWITCH USB 2.0 HS 10-UMLP | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FSUSB45UMX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | USB Switch |
| Supply Voltage Source | Single Supply |
| Voltage - Supply, Single/Dual (±) | - |
| Circuit | 1 x 2:2 |
| On-State Resistance | - |
| Mounting Type | Surface Mount |
| Package / Case | 10-UMLP |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FSUSB45UMX FSUSB45UMX FSUSB45UMXCT ND FSUSB45UMXCTND FSUSB45UMXCT |
FSUSB45UMX Specification Sheet
IC SWITCH USB 2.0 HS 10-UMLP - FSUSB45UMX (FSUSB45UMXCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SWITCH USB 2.0 HS 10-UMLP - FSUSB45UMX
Order 'ic switch usb 2.0 hs 10-umlp - FSUSB45UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB45UMXCT-ND.
IC SWITCH USB 2.0 HS 10-UMLP - FSUSB45UMX
Order 'ic switch usb 2.0 hs 10-umlp - FSUSB45UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB45UMXDKR-ND.
IC SWITCH USB 2.0 HS 10-UMLP - FSUSB45UMX
Order 'ic switch usb 2.0 hs 10-umlp - FSUSB45UMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB45UMXTR-ND.
IC SWITCH USB 2.0 HS 10-MICROPAK - FSUSB45L10X
Order 'ic switch usb 2.0 hs 10-micropak - FSUSB45L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB45L10XCT-ND.
IC SWITCH USB 2.0 HS 10-MICROPAK - FSUSB45L10X
Order 'ic switch usb 2.0 hs 10-micropak - FSUSB45L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB45L10XDKR-ND.
IC SWITCH USB 2.0 HS 10-MICROPAK - FSUSB45L10X
Order 'ic switch usb 2.0 hs 10-micropak - FSUSB45L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB45L10XTR-ND.
IC SWITCH USB 2.0 HS LP 16DQFN - FSUSB22BQX
Order 'ic switch usb 2.0 hs lp 16dqfn - FSUSB22BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB22BQXCT-ND.
IC SWITCH USB 2.0 HS LP 16DQFN - FSUSB22BQX
Order 'ic switch usb 2.0 hs lp 16dqfn - FSUSB22BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB22BQXTR-ND.
IC SWITCH USB 2.0 HS LP 16QSOP - FSUSB22QSC
Order 'ic switch usb 2.0 hs lp 16qsop - FSUSB22QSC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB22QSC-ND.
IC SWITCH USB 2.0 HS LP 16QSOP - FSUSB22QSCX
Order 'ic switch usb 2.0 hs lp 16qsop - FSUSB22QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB22QSCXCT-ND.
IC SWITCH USB 2.0 HS LP 16QSOP - FSUSB22QSCX
Order 'ic switch usb 2.0 hs lp 16qsop - FSUSB22QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB22QSCXTR-ND.
IC SWITCH USB 2.0 HS LP 16DQFN - FSUSB22BQX
Order 'ic switch usb 2.0 hs lp 16dqfn - FSUSB22BQX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB22BQXDKR-ND.
IC SWITCH USB 2.0 HS LP 16QSOP - FSUSB22QSCX
Order 'ic switch usb 2.0 hs lp 16qsop - FSUSB22QSCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB22QSCXDKR-ND.
IC SWITCH USB DUAL LP 10MICROPAK - FSUSB11L10X
Order 'ic switch usb dual lp 10micropak - FSUSB11L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSUSB11L10XCT-ND.
IC SWITCH USB DUAL LP 10MICROPAK - FSUSB11L10X
Order 'ic switch usb dual lp 10micropak - FSUSB11L10X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSUSB11L10XTR-ND.
Send this link via E-Mail
Help With This Screen