Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V Microsemi Schottky FST30100E3
DIODE SCHOTTKY 100V 15A TO247AD - FST30100E3 - Discrete Semiconductor Products
| Digi-Key Part Number | FST30100E3MS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FST30100E3 | |||
| Description | DIODE SCHOTTKY 100V 15A TO247AD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FST30100E3 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) (per Diode) | 15A |
| Voltage - Forward (Vf) (Max) @ If | 850mV @ 15A |
| Current - Reverse Leakage @ Vr | 500µA @ 100V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-247AD |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FST30100E3 FST30100E3 FST30100E3MS ND FST30100E3MSND FST30100E3MS |
FST30100E3 Specification Sheet
DIODE SCHOTTKY 100V 15A TO247AD - FST30100E3 (FST30100E3MS-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V Microsemi Schottky FST30100E3Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V Microsemi Schottky FST30100E3
Order 'diode schottky 100v 15a to247ad - FST30100E3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number FST30100E3MS-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 100V Vishay/Semiconductors (VA) Schottky VS-10MQ100NTRPBF
Order 'diode schottky 100v 1.5a sma - VS-10MQ100NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10MQ100NPBFCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 100V Vishay/Semiconductors (VA) Schottky VS-10MQ100NTRPBF
Order 'diode schottky 100v 1.5a sma - VS-10MQ100NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors (VA). Digi-Key part number VS-10MQ100NPBFDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 100V Vishay/Semiconductors Schottky VS-10MQ100NPBF
Order 'diode schottky 100v 1.5a d64 - VS-10MQ100NPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ100NPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1.5A 100V Vishay/Semiconductors Schottky VS-10MQ100NTRPBF
Order 'diode schottky 100v 1.5a sma - VS-10MQ100NTRPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10MQ100NPBFTR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V Microsemi Schottky FST30100
Order 'diode schottky 100v 15a to247 - FST30100' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number FST30100-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V Vishay/Semiconductors Schottky VS-30CPQ100
Order 'diode schottky 100v 15a to-247ac - VS-30CPQ100' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CPQ100-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V Vishay/Semiconductors Schottky VS-30CPQ100PBF
Order 'diode schottky 100v 15a to247ac - VS-30CPQ100PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CPQ100PBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V Vishay/Semiconductors Schottky VS-30CTQ100PBF
Order 'diode schottky 100v 15a to220ab - VS-30CTQ100PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ100PBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V Vishay/Semiconductors Schottky VS-30CTQ100SPBF
Order 'diode schottky 100v 15a d2pak - VS-30CTQ100SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-30CTQ100SPBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V STMicroelectronics Schottky STPS30H100CT
Order 'diode schottky 100v 15a to-220ab - STPS30H100CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7559-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V STMicroelectronics Schottky STPS30H100CW
Order 'diode schottky 100v 15a to-247 - STPS30H100CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7560-5-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V ON Semiconductor Schottky MBR30H100CTG
Order 'diode schottky 100v 15a to-220ab - MBR30H100CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR30H100CTG-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V ON Semiconductor Schottky MBR30H100CT
Order 'diode schottky 100v 15a to-220ab - MBR30H100CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR30H100CT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V IXYS Schottky DSSK28-01A
Order 'diode schottky 100v 15a to-220ab - DSSK28-01A' online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSSK28-01A-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 15A 100V Microsemi Schottky FST30100E3
Send this link via E-Mail
Help With This Screen
