IC SWITCH FPS 36W OUT D2PAK-6 - FS6X1220RJX
| Digi-Key Part Number | FS6X1220RJXDKR-ND |
1 25 100 |
2.36000 1.89000 1.47000 |
Extended Price
2.36 47.25 147.00 |
| Manufacturer Part Number | FS6X1220RJX | |||
| Description | IC SWITCH FPS 36W OUT D2PAK-6 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS6X1220RJX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-ReelĀ® |
| Package / Case | D²PAK-6 |
| Power (Watts) | 36W |
| Type | 1, Isolated |
| Voltage - Input | 36 ~ 72VDC |
| Voltage - Output | 200V |
| Frequency Range | 270 ~ 330kHz |
| Other Names |
FS6X1220RJX FS6X1220RJX FS6X1220RJXDKR ND FS6X1220RJXDKRND FS6X1220RJXDKR |
FS6X1220RJX Specification Sheet
IC SWITCH FPS 36W OUT D2PAK-6 - FS6X1220RJX (FS6X1220RJXDKR-ND)
Related parts:IC SWITCH FPS 36W OUT D2PAK-6 - FS6X1220RJX
Order 'ic switch fps 36w out d2pak-6 - FS6X1220RJX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FS6X1220RJXCT-ND.
IC SWITCH FPS 36W OUT D2PAK-6 - FS6X1220RJX
Order 'ic switch fps 36w out d2pak-6 - FS6X1220RJX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FS6X1220RJXDKR-ND.
IC SWITCH FPS 36W OUT D2PAK-6 - FS6X1220RJX
Order 'ic switch fps 36w out d2pak-6 - FS6X1220RJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FS6X1220RJXTR-ND.
IC SWITCH FPS 36W OUT D2PAK-6 - FS6X1220RJ
Order 'ic switch fps 36w out d2pak-6 - FS6X1220RJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FS6X1220RJ-ND.
IC SWITCH FPS 14W OUT D2PAK-6 - FS6X0420RJX
Order 'ic switch fps 14w out d2pak-6 - FS6X0420RJX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FS6X0420RJXCT-ND.
IC SWITCH FPS 26W OUT D2PAK-6 - FS6X0720RJX
Order 'ic switch fps 26w out d2pak-6 - FS6X0720RJX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FS6X0720RJXCT-ND.
IC SWITCH FPS 14W OUT D2PAK-6 - FS6X0420RJX
Order 'ic switch fps 14w out d2pak-6 - FS6X0420RJX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FS6X0420RJXDKR-ND.
IC SWITCH FPS 26W OUT D2PAK-6 - FS6X0720RJX
Order 'ic switch fps 26w out d2pak-6 - FS6X0720RJX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FS6X0720RJXDKR-ND.
IC SWITCH FPS 14W OUT D2PAK-6 - FS6X0420RJ
Order 'ic switch fps 14w out d2pak-6 - FS6X0420RJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FS6X0420RJ-ND.
IC SWITCH FPS 26W OUT D2PAK-6 - FS6X0720RJ
Order 'ic switch fps 26w out d2pak-6 - FS6X0720RJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FS6X0720RJ-ND.
IC SWITCH FPS 14W OUT D2PAK-6 - FS6X0420RJX
Order 'ic switch fps 14w out d2pak-6 - FS6X0420RJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FS6X0420RJXTR-ND.
IC SWITCH FPS 26W OUT D2PAK-6 - FS6X0720RJX
Order 'ic switch fps 26w out d2pak-6 - FS6X0720RJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FS6X0720RJXTR-ND.
IC SWITCH ANALOG SPST LV SC70-6 - FSA1156P6X
Order 'ic switch analog spst lv sc70-6 - FSA1156P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA1156P6XCT-ND.
IC SWITCH ANALOG SPST LV SC70-6 - FSA1157P6X
Order 'ic switch analog spst lv sc70-6 - FSA1157P6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA1157P6XCT-ND.
IC SWITCH ANALOG SPDT LV SC70-6 - FSA4157AP6X
Order 'ic switch analog spdt lv sc70-6 - FSA4157AP6X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSA4157AP6XCT-ND.
Send this link via E-Mail
Help With This Screen