Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1008
IC LOAD SWITCH P-CH 2X2 MICROFET - FPF1008 - Integrated Circuits (ICs)
| Digi-Key Part Number | FPF1008CT-ND |
1 25 100 1000 |
.88000 .66000 .49500 .29260 |
Extended Price
0.88 16.50 49.50 292.60 |
| Manufacturer Part Number | FPF1008 | |||
| Description | IC LOAD SWITCH P-CH 2X2 MICROFET | |||
| Quantity Available | 14872 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FPF1008 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | High Side Switch |
| Number of Outputs | 1 |
| Voltage - Input | 1.2 ~ 5.5 V |
| Package / Case | 6-MLP, 6-MicroFET |
| Packaging | Cut Tape (CT) |
| Current Limit | 1.5A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40°C ~ 85°C |
| Rds (On) | 40 mOhm |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FPF1008 FPF1008 FPF1008CT ND FPF1008CTND FPF1008CT |
FPF1008 Specification Sheet
IC LOAD SWITCH P-CH 2X2 MICROFET - FPF1008 (FPF1008CT-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1008Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1008
Order 'ic load switch p-ch 2x2 microfet - FPF1008' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1008CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 1.5A 1.2 ~ 5.5 V FPF1008
Order 'ic load switch p-ch 2x2 microfet - FPF1008' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1008DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1007
Order 'ic load switch p-ch 2x2 microfet - FPF1007' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1007CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 1.5A 1.2 ~ 5.5 V FPF1007
Order 'ic load switch p-ch 2x2 microfet - FPF1007' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1007DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1009
Order 'ic load switch p-ch 2x2 microfet - FPF1009' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1009CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 1.5A 1.2 ~ 5.5 V FPF1009
Order 'ic load switch p-ch 2x2 microfet - FPF1009' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1009DKR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 1.5A 1.2 ~ 5.5 V FPF1008
Order 'ic load switch p-ch 2x2 microfet - FPF1008' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF1008TR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 1.5A 1.2 ~ 5.5 V FPF1007
Order 'ic load switch p-ch 2x2 microfet - FPF1007' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF1007TR-ND.
Fairchild Semiconductor Power Distribution Switch Integrated Circuit (ics) High Side Switch Tape & Reel (TR) 1.5A 1.2 ~ 5.5 V FPF1009
Order 'ic load switch p-ch 2x2 microfet - FPF1009' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FPF1009TR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1005
Order 'ic load switch p-ch mosf 6-mlp - FPF1005' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1005CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 1.5A 1.2 ~ 5.5 V FPF1005
Order 'ic load switch p-ch mosf 6-mlp - FPF1005' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF1005DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 500mA 1.8 ~ 5.5 V FPF2200
Order 'ic load switch 500ma 6-microfet - FPF2200' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2200CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 500mA 1.8 ~ 5.5 V FPF2200
Order 'ic load switch 500ma 6-microfet - FPF2200' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2200DKR-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 500mA 1.8 ~ 5.5 V FPF2201
Order 'ic load switch 500ma 6-microfet - FPF2201' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2201CT-ND.
Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Digi-Reel® 500mA 1.8 ~ 5.5 V FPF2201
Order 'ic load switch 500ma 6-microfet - FPF2201' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FPF2201DKR-ND.
Options for Fairchild Semiconductor (VA) Power Distribution Switch Integrated Circuit (ics) High Side Switch Cut Tape (CT) 1.5A 1.2 ~ 5.5 V FPF1008
Send this link via E-Mail
Help With This Screen
