IDC CABLE - ASC24H/AE24M/ASC24H - A3AAH-2406M
| Digi-Key Part Number | A3AAH-2406M-ND |
1 10 100 250 500 1000 2500 5000 |
6.96000 5.66900 4.17700 3.60512 3.35650 2.89405 2.73493 2.64542 |
Extended Price
6.96 56.69 417.70 901.28 1678.25 2894.05 6837.32 13227.10 |
| Manufacturer Part Number | A3AAH-2406M | |||
| Description | IDC CABLE - ASC24H/AE24M/ASC24H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AAH-2406M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AAH 2406M A3AAH2406M |
IDC CABLE - ASC24H/AE24M/ASC24H - A3AAH-2406M (A3AAH-2406M-ND)
Related parts:IDC CABLE- ASN24A/ AE24M / ASN24 - A3AAA-2406M
Order 'idc cable- asn24a/ ae24m / asn24 - A3AAA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2406M-ND.
IDC CABLE- ASC24G/ AE24M / ASC24 - A3AAG-2406M
Order 'idc cable- asc24g/ ae24m / asc24 - A3AAG-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2406M-ND.
IDC CABLE-ASN24A/ AE24M / APK24A - A3AKA-2406M
Order 'idc cable-asn24a/ ae24m / apk24a - A3AKA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2406M-ND.
IDC CABLE- ASS24A/ AE24M / ASS24 - A3BBA-2406M
Order 'idc cable- ass24a/ ae24m / ass24 - A3BBA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2406M-ND.
IDC CABLE- ASR24G/ AE24M / ASR24 - A3BBG-2406M
Order 'idc cable- asr24g/ ae24m / asr24 - A3BBG-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2406M-ND.
IDC CABLE - ASR24H/AE24M/ASR24H - A3BBH-2406M
Order 'idc cable - asr24h/ae24m/asr24h - A3BBH-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-2406M-ND.
IDC CABLE- ASS24A/ AE24M / APR24 - A3BKA-2406M
Order 'idc cable- ass24a/ ae24m / apr24 - A3BKA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2406M-ND.
IDC CABLE - ASS24B/AE24M/APR24B - A3BRB-2406M
Order 'idc cable - ass24b/ae24m/apr24b - A3BRB-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRB-2406M-ND.
IDC CABLE- AKN24A/ AE24M / AKN24 - A3CCA-2406M
Order 'idc cable- akn24a/ ae24m / akn24 - A3CCA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-2406M-ND.
IDC CABLE- AKC24G/ AE24M / AKC24 - A3CCG-2406M
Order 'idc cable- akc24g/ ae24m / akc24 - A3CCG-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-2406M-ND.
IDC CABLE - AKC24H/AE24M/AKC24H - A3CCH-2406M
Order 'idc cable - akc24h/ae24m/akc24h - A3CCH-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCH-2406M-ND.
IDC CABLE- AKN24A/ AE24M / APK24 - A3CKA-2406M
Order 'idc cable- akn24a/ ae24m / apk24 - A3CKA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2406M-ND.
IDC CABLE- AKP24A/ AE24M / AKP24 - A3DDA-2406M
Order 'idc cable- akp24a/ ae24m / akp24 - A3DDA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-2406M-ND.
IDC CABLE- AKR24G/ AE24M / AKR24 - A3DDG-2406M
Order 'idc cable- akr24g/ ae24m / akr24 - A3DDG-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-2406M-ND.
IDC CABLE - AKR24H/AE24M/AKR24H - A3DDH-2406M
Order 'idc cable - akr24h/ae24m/akr24h - A3DDH-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDH-2406M-ND.
Send this link via E-Mail
Help With This Screen