IC FILTER S-VIDEO DUAL 8SOIC - FMS6406CSX - Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6406CSX
| Digi-Key Part Number | FMS6406CSXDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FMS6406CSX | |||
| Description | IC FILTER S-VIDEO DUAL 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMS6406CSX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Video Filter |
| Packaging | Digi-Reel® |
| Applications | Set-Top Boxes, Video Players, Recorders |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMS6406CSX FMS6406CSX FMS6406CSXDKR ND FMS6406CSXDKRND FMS6406CSXDKR |
FMS6406CSX Specification Sheet
IC FILTER S-VIDEO DUAL 8SOIC - FMS6406CSX (FMS6406CSXDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6406CSXIC FILTER S-VIDEO DUAL 8SOIC - FMS6406CSX
Order 'ic filter s-video dual 8soic - FMS6406CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6406CSXCT-ND.
IC FILTER S-VIDEO DUAL 8SOIC - FMS6406CSX
Order 'ic filter s-video dual 8soic - FMS6406CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6406CSXDKR-ND.
IC FILTER S-VIDEO DUAL 8SOIC - FMS6406CSX
Order 'ic filter s-video dual 8soic - FMS6406CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6406CSXTR-ND.
IC FILTER S-VIDEO DUAL 8SOIC - FMS6406CS
Order 'ic filter s-video dual 8soic - FMS6406CS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6406CS-ND.
IC FILTER VIDEO DUAL Y/C 8SOIC - ML6428CS1X
Order 'ic filter video dual y/c 8soic - ML6428CS1X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML6428CS1XCT-ND.
IC FILTER VIDEO DUAL Y/C 8SOIC - ML6428CS2X
Order 'ic filter video dual y/c 8soic - ML6428CS2X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML6428CS2XCT-ND.
IC FILTER VIDEO DUAL Y/C 8SOIC - ML6428CS2X
Order 'ic filter video dual y/c 8soic - ML6428CS2X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ML6428CS2XDKR-ND.
IC FLIP FLOP DTYPE DUAL LV 14SOI - 74LCX74MX
Order 'ic flip flop dtype dual lv 14soi - 74LCX74MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX74MXCT-ND.
IC FLIP FLOP DTYPE DUAL LV 14SOI - 74LCX74MX
Order 'ic flip flop dtype dual lv 14soi - 74LCX74MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX74MXDKR-ND.
IC GATE DVR LOSIDE DUAL 4A 8SOIC - FAN3224CMX
Order 'ic gate dvr loside dual 4a 8soic - FAN3224CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224CMXCT-ND.
IC GATE DVR LOSIDE DUAL 4A 8SOIC - FAN3224CMX
Order 'ic gate dvr loside dual 4a 8soic - FAN3224CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3224CMXDKR-ND.
IC GATE DVR LOSIDE DUAL 2A 8SOIC - FAN3226TMX
Order 'ic gate dvr loside dual 2a 8soic - FAN3226TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3226TMXCT-ND.
IC GATE DVR LOSIDE DUAL 2A 8SOIC - FAN3226TMX
Order 'ic gate dvr loside dual 2a 8soic - FAN3226TMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3226TMXDKR-ND.
IC GATE DVR LOW DUAL 2A HS 8SOIC - FAN3228CMX
Order 'ic gate dvr low dual 2a hs 8soic - FAN3228CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3228CMXCT-ND.
IC GATE DVR LOW DUAL 2A HS 8SOIC - FAN3228CMX
Order 'ic gate dvr low dual 2a hs 8soic - FAN3228CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN3228CMXDKR-ND.
Options for Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6406CSX
Send this link via E-Mail
Help With This Screen
