IC DRIVER VIDEO 2CH FILTER 8SOIC - FMS6400CSX - Integrated Circuits (ICs)
Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6400CSX
| Digi-Key Part Number | FMS6400CSXDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FMS6400CSX | |||
| Description | IC DRIVER VIDEO 2CH FILTER 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMS6400CSX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Driver |
| Packaging | Digi-Reel® |
| Applications | Set-Top Boxes, Video Players, Recorders |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMS6400CSX FMS6400CSX FMS6400CSXDKR ND FMS6400CSXDKRND FMS6400CSXDKR |
FMS6400CSX Specification Sheet
IC DRIVER VIDEO 2CH FILTER 8SOIC - FMS6400CSX (FMS6400CSXDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6400CSXIC DRIVER VIDEO 2CH FILTER 8SOIC - FMS6400CSX
Order 'ic driver video 2ch filter 8soic - FMS6400CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6400CSXCT-ND.
IC DRIVER VIDEO 2CH FILTER 8SOIC - FMS6400CSX
Order 'ic driver video 2ch filter 8soic - FMS6400CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6400CSXDKR-ND.
IC DRIVER VIDEO 2CH FILTER 8SOIC - FMS6400CS1X
Order 'ic driver video 2ch filter 8soic - FMS6400CS1X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6400CS1XCT-ND.
IC DRIVER VIDEO 2CH FILTER 8SOIC - FMS6400CS1X
Order 'ic driver video 2ch filter 8soic - FMS6400CS1X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6400CS1XDKR-ND.
IC DRIVER VIDEO 2CH FILTER 8SOIC - FMS6400CSX
Order 'ic driver video 2ch filter 8soic - FMS6400CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6400CSXTR-ND.
IC DRIVER VIDEO 2CH FILTER 8SOIC - FMS6400CS1X
Order 'ic driver video 2ch filter 8soic - FMS6400CS1X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6400CS1XTR-ND.
IC DRIVER VIDEO FILTER 3CH 8SOIC - FMS6143CSX
Order 'ic driver video filter 3ch 8soic - FMS6143CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6143CSXCT-ND.
IC DRIVER VIDEO FILTER 3CH 8SOIC - FMS6363CSX
Order 'ic driver video filter 3ch 8soic - FMS6363CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6363CSXCT-ND.
IC DRIVER VIDEO FILTER 1CH 8SOIC - FMS6141CSX
Order 'ic driver video filter 1ch 8soic - FMS6141CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6141CSXCT-ND.
IC DRIVER VIDEO FILTER 1CH 8SOIC - FMS6141CSX
Order 'ic driver video filter 1ch 8soic - FMS6141CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6141CSXDKR-ND.
IC DRIVER VIDEO FILTER 3CH 8SOIC - FMS6143CSX
Order 'ic driver video filter 3ch 8soic - FMS6143CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6143CSXDKR-ND.
IC DRIVER VIDEO FILTER 3CH 8SOIC - FMS6363CSX
Order 'ic driver video filter 3ch 8soic - FMS6363CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6363CSXDKR-ND.
IC DRIVER VIDEO FLTR 5CH 14TSSOP - FMS6145MTC14X
Order 'ic driver video fltr 5ch 14tssop - FMS6145MTC14X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6145MTC14XCT-ND.
IC DRIVER VIDEO FLTR 6CH 14TSSOP - FMS6146MTC14X
Order 'ic driver video fltr 6ch 14tssop - FMS6146MTC14X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6146MTC14XCT-ND.
IC DRIVER VIDEO FLTR 6CH 20TSSOP - FMS6246MTC20X
Order 'ic driver video fltr 6ch 20tssop - FMS6246MTC20X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6246MTC20XCT-ND.
Options for Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6400CSX
Send this link via E-Mail
Help With This Screen
