Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6363CSX
IC DRIVER VIDEO FILTER 3CH 8SOIC - FMS6363CSX - Integrated Circuits (ICs)
| Digi-Key Part Number | FMS6363CSXDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FMS6363CSX | |||
| Description | IC DRIVER VIDEO FILTER 3CH 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMS6363CSX |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Type | Driver |
| Packaging | Digi-Reel® |
| Applications | Set-Top Boxes, Video Players, Recorders |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMS6363CSX FMS6363CSX FMS6363CSXDKR ND FMS6363CSXDKRND FMS6363CSXDKR |
FMS6363CSX Specification Sheet
IC DRIVER VIDEO FILTER 3CH 8SOIC - FMS6363CSX (FMS6363CSXDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6363CSXFairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Cut Tape (CT) FMS6363CSX
Order 'ic driver video filter 3ch 8soic - FMS6363CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6363CSXCT-ND.
Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6363CSX
Order 'ic driver video filter 3ch 8soic - FMS6363CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6363CSXDKR-ND.
Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Cut Tape (CT) FMS6143CSX
Order 'ic driver video filter 3ch 8soic - FMS6143CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6143CSXCT-ND.
Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6143CSX
Order 'ic driver video filter 3ch 8soic - FMS6143CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6143CSXDKR-ND.
Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Cut Tape (CT) FMS6141CSX
Order 'ic driver video filter 1ch 8soic - FMS6141CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6141CSXCT-ND.
Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6141CSX
Order 'ic driver video filter 1ch 8soic - FMS6141CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6141CSXDKR-ND.
Fairchild Semiconductor Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) FMS6363CSX
Order 'ic driver video filter 3ch 8soic - FMS6363CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6363CSXTR-ND.
Fairchild Semiconductor Video Processing Integrated Circuit (ics) Surface Mount Tube FMS6143CS
Order 'ic driver video filter 3ch 8soic - FMS6143CS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6143CS-ND.
Fairchild Semiconductor Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) FMS6143CSX
Order 'ic driver video filter 3ch 8soic - FMS6143CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6143CSXTR-ND.
Fairchild Semiconductor Video Processing Integrated Circuit (ics) Surface Mount Tube FMS6363CS
Order 'ic driver video filter 3ch 8soic - FMS6363CS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6363CS-ND.
Fairchild Semiconductor Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) FMS6141CSX
Order 'ic driver video filter 1ch 8soic - FMS6141CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMS6141CSXTR-ND.
Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Cut Tape (CT) FMS6141S5X
Order 'ic driver video filt 1ch sc70-5 - FMS6141S5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6141S5XCT-ND.
Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6141S5X
Order 'ic driver video filt 1ch sc70-5 - FMS6141S5X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6141S5XDKR-ND.
Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Cut Tape (CT) FMS6400CS1X
Order 'ic driver video 2ch filter 8soic - FMS6400CS1X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6400CS1XCT-ND.
Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Cut Tape (CT) FMS6400CSX
Order 'ic driver video 2ch filter 8soic - FMS6400CSX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FMS6400CSXCT-ND.
Options for Fairchild Semiconductor (VA) Video Processing Integrated Circuit (ics) Surface Mount Digi-Reel® FMS6363CSX
Send this link via E-Mail
Help With This Screen
