Keywords:





SWITCH ROCKER SNAP-IN - FMC88A2200000 - Switches

SPDT Rocker Switch On-Off-Mom 6A @ 250VAC APEM Components FMC88A2200000

Digi-Key Part Number FMC88A2200000-ND
Price Break
50
Unit Price
3.25500
Extended Price
162.75
Manufacturer Part NumberFMC88A2200000
DescriptionSWITCH ROCKER SNAP-IN
Quantity Available Non-Stock
All prices are in USD

Purchase SPDT Rocker Switch On-Off-Mom 6A @ 250VAC APEM Components FMC88A2200000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for SPDT Rocker Switch On-Off-Mom 6A @ 250VAC APEM Components FMC88A2200000
Technical/Catalog InformationFMC88A2200000
VendorAPEM Components
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitSPDT
Switch FunctionOn-Off-Mom
Contact Rating @ Voltage6A @ 250VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage (Nominal)-
Termination StyleQuick Connect - .187" (4.7mm)
Panel Cutout Dimensions19.20mm x 12.90mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FMC88A2200000
FMC88A2200000

FMC88A2200000 Specification Sheet

Image of SWITCH ROCKER SNAP-IN - FMC88A2200000

SWITCH ROCKER SNAP-IN - FMC88A2200000 (FMC88A2200000-ND) - Switches

Related parts SPDT Rocker Switch On-Off-Mom 6A @ 250VAC APEM Components FMC88A2200000
SWITCH ROCKER SNAP-IN - FMC88A2200000
 Order 'switch rocker snap-in - FMC88A2200000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC88A2200000-ND.
SWITCH ROCKER SNAP-IN - AS32S0100
 Order 'switch rocker snap-in - AS32S0100' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number AS32S0100-ND.
SWITCH ROCKER SNAP-IN - AS36P010010
 Order 'switch rocker snap-in - AS36P010010' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number AS36P010010-ND.
SWITCH ROCKER SNAP-IN - AS36S0100
 Order 'switch rocker snap-in - AS36S0100' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number AS36S0100-ND.
SWITCH ROCKER SNAP-IN - AS36S0111
 Order 'switch rocker snap-in - AS36S0111' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number AS36S0111-ND.
SWITCH ROCKER SNAP-IN - B160R2BBNN
 Order 'switch rocker snap-in - B160R2BBNN' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number B160R2BBNN-ND.
SWITCH ROCKER SNAP-IN - B160R5BBNN
 Order 'switch rocker snap-in - B160R5BBNN' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number B160R5BBNN-ND.
SWITCH ROCKER SNAP-IN - FMC12A2200005
 Order 'switch rocker snap-in - FMC12A2200005' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC12A2200005-ND.
SWITCH ROCKER SNAP-IN - FMC12A2500000
 Order 'switch rocker snap-in - FMC12A2500000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC12A2500000-ND.
SWITCH ROCKER SNAP-IN - FMC12A2600000
 Order 'switch rocker snap-in - FMC12A2600000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC12A2600000-ND.
SWITCH ROCKER SNAP-IN - FMC18A2200000
 Order 'switch rocker snap-in - FMC18A2200000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC18A2200000-ND.
SWITCH ROCKER SNAP-IN - FMC18A2200002
 Order 'switch rocker snap-in - FMC18A2200002' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC18A2200002-ND.
SWITCH ROCKER SNAP-IN - FMC18A2200003
 Order 'switch rocker snap-in - FMC18A2200003' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC18A2200003-ND.
SWITCH ROCKER SNAP-IN - FMC18A2300000
 Order 'switch rocker snap-in - FMC18A2300000' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC18A2300000-ND.
SWITCH ROCKER SNAP-IN - FMC18A2600002
 Order 'switch rocker snap-in - FMC18A2600002' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number FMC18A2600002-ND.

Options for SPDT Rocker Switch On-Off-Mom 6A @ 250VAC APEM Components FMC88A2200000
Send this link via E-Mail
Help With This Screen

SWITCH ROCKER SNAP-IN - FMC88A2200000
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH ROCKER SNAP-IN - FMC82A2200000 Next: SWITCH ROCKER SNAP-IN - FMC88A2200006
SWITCH ROCKER SNAP-IN - FMC88A2200000