DIODE ZENER 2.7V 500MW SOD-80 - FLZ2V7B
Diode - Zener - Single Discrete Semiconductor Product 70µA @ 1V 2.7V 500mW Fairchild Semiconductor (VA) Surface Mount FLZ2V7B
| Digi-Key Part Number | FLZ2V7BDKR-ND |
1 10 100 1000 |
.11000 .08000 .05790 .02403 |
Extended Price
0.11 0.80 5.79 24.03 |
| Manufacturer Part Number | FLZ2V7B | |||
| Description | DIODE ZENER 2.7V 500MW SOD-80 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FLZ2V7B |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 2.7V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 35 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 200mA |
| Current - Reverse Leakage @ Vr | 70µA @ 1V |
| Tolerance | ±4% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-80 |
| Packaging | Digi-Reel® |
| Operating Temperature | -65°C ~ 175°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FLZ2V7B FLZ2V7B FLZ2V7BDKR ND FLZ2V7BDKRND FLZ2V7BDKR |
FLZ2V7B Specification Sheet
DIODE ZENER 2.7V 500MW SOD-80 - FLZ2V7B (FLZ2V7BDKR-ND)
Related parts Diode - Zener - Single Discrete Semiconductor Product 70µA @ 1V 2.7V 500mW Fairchild Semiconductor (VA) Surface Mount FLZ2V7BDIODE ZENER 2.7V 500MW SOD-80 - FLZ2V7B
Order 'diode zener 2.7v 500mw sod-80 - FLZ2V7B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ2V7BCT-ND.
DIODE ZENER 2.7V 500MW SOD-80 - FLZ2V7B
Order 'diode zener 2.7v 500mw sod-80 - FLZ2V7B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ2V7BDKR-ND.
DIODE ZENER 27V 500MW SOD-80 - FLZ27VA
Order 'diode zener 27v 500mw sod-80 - FLZ27VA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ27VACT-ND.
DIODE ZENER 27V 500MW SOD-80 - FLZ27VB
Order 'diode zener 27v 500mw sod-80 - FLZ27VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ27VBCT-ND.
DIODE ZENER 27V 500MW SOD-80 - FLZ27VC
Order 'diode zener 27v 500mw sod-80 - FLZ27VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ27VCCT-ND.
DIODE ZENER 27V 500MW SOD-80 - FLZ27VD
Order 'diode zener 27v 500mw sod-80 - FLZ27VD' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ27VDCT-ND.
DIODE ZENER 2.7V 500MW SOD-80 - FLZ2V7A
Order 'diode zener 2.7v 500mw sod-80 - FLZ2V7A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ2V7ACT-ND.
DIODE ZENER 27V 500MW SOD-80 - FLZ27VA
Order 'diode zener 27v 500mw sod-80 - FLZ27VA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ27VADKR-ND.
DIODE ZENER 27V 500MW SOD-80 - FLZ27VB
Order 'diode zener 27v 500mw sod-80 - FLZ27VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ27VBDKR-ND.
DIODE ZENER 27V 500MW SOD-80 - FLZ27VC
Order 'diode zener 27v 500mw sod-80 - FLZ27VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ27VCDKR-ND.
DIODE ZENER 27V 500MW SOD-80 - FLZ27VD
Order 'diode zener 27v 500mw sod-80 - FLZ27VD' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ27VDDKR-ND.
DIODE ZENER 2.7V 500MW SOD-80 - FLZ2V7A
Order 'diode zener 2.7v 500mw sod-80 - FLZ2V7A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ2V7ADKR-ND.
DIODE ZENER 2.7V 500MW SOD-80 - FLZ2V7B
Order 'diode zener 2.7v 500mw sod-80 - FLZ2V7B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ2V7BTR-ND.
DIODE ZENER 36V 500MW SOD-80 - FLZ36VA
Order 'diode zener 36v 500mw sod-80 - FLZ36VA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ36VACT-ND.
DIODE ZENER 36V 500MW SOD-80 - FLZ36VB
Order 'diode zener 36v 500mw sod-80 - FLZ36VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ36VBCT-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 70µA @ 1V 2.7V 500mW Fairchild Semiconductor (VA) Surface Mount FLZ2V7B
Send this link via E-Mail
Help With This Screen
