DIODE ZENER 2.4V 500MW SOD-80 - FLZ2V4A - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 84µA @ 1V 2.4V 500mW Fairchild Semiconductor (VA) Surface Mount FLZ2V4A
| Digi-Key Part Number | FLZ2V4ADKR-ND |
1 10 100 1000 |
.11000 .08000 .05790 .02403 |
Extended Price
0.11 0.80 5.79 24.03 |
| Manufacturer Part Number | FLZ2V4A | |||
| Description | DIODE ZENER 2.4V 500MW SOD-80 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FLZ2V4A |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 2.4V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 35 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 200mA |
| Current - Reverse Leakage @ Vr | 84µA @ 1V |
| Tolerance | ±3% |
| Mounting Type | Surface Mount |
| Package / Case | SOD-80 |
| Packaging | Digi-Reel® |
| Operating Temperature | -65°C ~ 175°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FLZ2V4A FLZ2V4A FLZ2V4ADKR ND FLZ2V4ADKRND FLZ2V4ADKR |
FLZ2V4A Specification Sheet
DIODE ZENER 2.4V 500MW SOD-80 - FLZ2V4A (FLZ2V4ADKR-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 84µA @ 1V 2.4V 500mW Fairchild Semiconductor (VA) Surface Mount FLZ2V4ADIODE ZENER 2.4V 500MW SOD-80 - FLZ2V4A
Order 'diode zener 2.4v 500mw sod-80 - FLZ2V4A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ2V4ACT-ND.
DIODE ZENER 2.4V 500MW SOD-80 - FLZ2V4A
Order 'diode zener 2.4v 500mw sod-80 - FLZ2V4A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ2V4ADKR-ND.
DIODE ZENER 24V 500MW SOD-80 - FLZ24VA
Order 'diode zener 24v 500mw sod-80 - FLZ24VA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ24VACT-ND.
DIODE ZENER 24V 500MW SOD-80 - FLZ24VB
Order 'diode zener 24v 500mw sod-80 - FLZ24VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ24VBCT-ND.
DIODE ZENER 24V 500MW SOD-80 - FLZ24VC
Order 'diode zener 24v 500mw sod-80 - FLZ24VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ24VCCT-ND.
DIODE ZENER 24V 500MW SOD-80 - FLZ24VD
Order 'diode zener 24v 500mw sod-80 - FLZ24VD' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ24VDCT-ND.
DIODE ZENER 2.4V 500MW SOD-80 - FLZ2V4B
Order 'diode zener 2.4v 500mw sod-80 - FLZ2V4B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ2V4BCT-ND.
DIODE ZENER 24V 500MW SOD-80 - FLZ24VA
Order 'diode zener 24v 500mw sod-80 - FLZ24VA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ24VADKR-ND.
DIODE ZENER 24V 500MW SOD-80 - FLZ24VB
Order 'diode zener 24v 500mw sod-80 - FLZ24VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ24VBDKR-ND.
DIODE ZENER 24V 500MW SOD-80 - FLZ24VC
Order 'diode zener 24v 500mw sod-80 - FLZ24VC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ24VCDKR-ND.
DIODE ZENER 24V 500MW SOD-80 - FLZ24VD
Order 'diode zener 24v 500mw sod-80 - FLZ24VD' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ24VDDKR-ND.
DIODE ZENER 2.4V 500MW SOD-80 - FLZ2V4B
Order 'diode zener 2.4v 500mw sod-80 - FLZ2V4B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ2V4BDKR-ND.
DIODE ZENER 2.4V 500MW SOD-80 - FLZ2V4A
Order 'diode zener 2.4v 500mw sod-80 - FLZ2V4A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FLZ2V4ATR-ND.
DIODE ZENER 10V 500MW SOD-80 - FLZ10VA
Order 'diode zener 10v 500mw sod-80 - FLZ10VA' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ10VACT-ND.
DIODE ZENER 10V 500MW SOD-80 - FLZ10VB
Order 'diode zener 10v 500mw sod-80 - FLZ10VB' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FLZ10VBCT-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 84µA @ 1V 2.4V 500mW Fairchild Semiconductor (VA) Surface Mount FLZ2V4A
Send this link via E-Mail
Help With This Screen
