Keywords:





CLAMP METER TRUE-RM AC/DC 2000A - FLUKE-353 - Test and Work Bench Equipment

Digi-Key Part Number FLUKE-353-ND
Price Break
1
Unit Price
585.95000
Extended Price
585.95
Manufacturer Part NumberFLUKE-353
DescriptionCLAMP METER TRUE-RM AC/DC 2000A
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFLUKE-353
VendorFluke Electronics
CategoryTest and Work Bench Equipment
Lead Free StatusLead Not Applicable
RoHS StatusRoHS Not Applicable
Other Names FLUKE 353
FLUKE353

FLUKE-353 Specification Sheet

Image of CLAMP METER TRUE-RM AC/DC 2000A - FLUKE-353

CLAMP METER TRUE-RM AC/DC 2000A - FLUKE-353 (FLUKE-353-ND) - Test and Work Bench Equipment

Related parts Test and Work Bench Equipment:
CLAMP METER TRUE-RM AC/DC 2000A - FLUKE-355
 Order 'clamp meter true-rm ac/dc 2000a - FLUKE-355' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-355-ND.
CLAMP METER TRUE-RM AC/DC 2000A - FLUKE-353
 Order 'clamp meter true-rm ac/dc 2000a - FLUKE-353' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-353-ND.
TRUE RMS AC + DC TOOL KIT DMM - 2712
 Order 'true rms ac + dc tool kit dmm - 2712' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2712-ND.
DMM TRUE RMS 50000CNT W/BCKLGHT - FLUKE-287
 Order 'dmm true rms 50000cnt w/bcklght - FLUKE-287' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1061-ND.
DMM TRUE RMS 50000CNT W/BCKLGHT - FLUKE-289
 Order 'dmm true rms 50000cnt w/bcklght - FLUKE-289' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1062-ND.
BOARD EVAL VIPER12A LP AC/DC - STEVAL-ISA011V1
 Order 'board eval viper12a lp ac/dc - STEVAL-ISA011V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6413-ND.
IC TRUE RMS TO DC CONV 5V 8SOIC - AD736KR-REEL
 Order 'ic true rms to dc conv 5v 8soic - AD736KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD736KR-REEL-ND.
IC TRUE RMS TO DC CONV 5V 8SOIC - AD736KRZ-RL
 Order 'ic true rms to dc conv 5v 8soic - AD736KRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD736KRZ-RL-ND.
IC TRUE RMS TO DC CONV 5V 8SOIC - AD737JR-REEL
 Order 'ic true rms to dc conv 5v 8soic - AD737JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD737JR-REEL-ND.
IC TRUE RMS TO DC CONV 5V 8SOIC - AD737KR-REEL
 Order 'ic true rms to dc conv 5v 8soic - AD737KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD737KR-REEL-ND.
CLAMP METER 600AC TRUE-RMS - FLUKE-335A
 Order 'clamp meter 600ac true-rms - FLUKE-335A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1030-ND.
CLAMP METER 600AC W/DC AMPS - FLUKE-336A
 Order 'clamp meter 600ac w/dc amps - FLUKE-336A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1031-ND.
CLAMP CURRENT AC/DC 30A - I30
 Order 'clamp current ac/dc 30a - I30' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1070-ND.
CLAMP CURRENT AC/DC 30A - I30S
 Order 'clamp current ac/dc 30a - I30S' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1071-ND.
CLAMP METER 400AC 600OHM RES - FLUKE-333A
 Order 'clamp meter 400ac 600ohm res - FLUKE-333A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1028-ND.

Send this link via E-Mail
Help With This Screen

CLAMP METER TRUE-RM AC/DC 2000A - FLUKE-353
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CLAMP METER MINI AC/DC 80-100A - 316 Next: CLAMP METER TRUE-RM AC/DC 2000A - FLUKE-355
CLAMP METER TRUE-RM AC/DC 2000A - FLUKE-353