IC SWITCH BIDIR IGBT I4-PAC-5 - FIO50-12BD
| Digi-Key Part Number | FIO50-12BD-ND |
24 |
13.55000 |
Extended Price
325.20 |
| Manufacturer Part Number | FIO50-12BD | |||
| Description | IC SWITCH BIDIR IGBT I4-PAC-5 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FIO50-12BD |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| IGBT Type | - |
| Input Type | - |
| Voltage - Collector Emitter Breakdown (Max) | 1200V |
| Current - Collector (Ic) (Max) | 200A |
| Vce(on) (Max) @ Vge, Ic | - |
| Power - Max | - |
| Mounting Type | Chassis Mount |
| Package / Case | INT-A-Pak |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FIO50 12BD FIO5012BD |
FIO50-12BD Specification Sheet
IC SWITCH BIDIR IGBT I4-PAC-5 - FIO50-12BD (FIO50-12BD-ND)
Related parts:IC SWITCH BIDIR IGBT I4-PAC-5 - FIO50-12BD
Order 'ic switch bidir igbt i4-pac-5 - FIO50-12BD' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FIO50-12BD-ND.
IC SWITCH SGL SPST LOG SOT23-5 - NLAS4501DTT1G
Order 'ic switch sgl spst log sot23-5 - NLAS4501DTT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLAS4501DTT1GOSCT-ND.
IC SWITCH SGL SPST LOG SOT23-5 - NLAS4501DTT1G
Order 'ic switch sgl spst log sot23-5 - NLAS4501DTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLAS4501DTT1GOSTR-ND.
IC SWITCH SGL SPST LOG SOT23-5 - NLAS4501DTT1G
Order 'ic switch sgl spst log sot23-5 - NLAS4501DTT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLAS4501DTT1GOSDKR-ND.
IC SWITCH SPST NO LV SOT23-5 - ISL43110IH-T
Order 'ic switch spst no lv sot23-5 - ISL43110IH-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL43110IH-DKR-ND.
IC SWITCH ANALOG SPST-NO SC70-5 - ISL43L110IHZ-T
Order 'ic switch analog spst-no sc70-5 - ISL43L110IHZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL43L110IHZ-TDKR-ND.
IC SWITCH ANALOG SPST-NC SC70-5 - ISL43L111IHZ-T
Order 'ic switch analog spst-nc sc70-5 - ISL43L111IHZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL43L111IHZ-TDKR-ND.
IGBT CHOPPER ISOPLUS I4-PAC-5 - FID36-06D
Order 'igbt chopper isoplus i4-pac-5 - FID36-06D' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FID36-06D-ND.
IGBT PHASE LEG ISOPLUS I4-PAC-5 - FII30-06D
Order 'igbt phase leg isoplus i4-pac-5 - FII30-06D' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII30-06D-ND.
IGBT PHASE TOP ISOPLUS I4-PAC-5 - FII30-12E
Order 'igbt phase top isoplus i4-pac-5 - FII30-12E' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII30-12E-ND.
IGBT PHASE NPT3 ISOPLUS I4-PAC-5 - FII50-12E
Order 'igbt phase npt3 isoplus i4-pac-5 - FII50-12E' online from Digi-Key. Manufactured by IXYS. Digi-Key part number FII50-12E-ND.
IC SWITCH BUS SINGLE FET SOT23-5 - SN74CB3T1G125DBVR
Order 'ic switch bus single fet sot23-5 - SN74CB3T1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19150-1-ND.
IC SWITCH BUS SINGLE FET SOT23-5 - SN74CB3T1G125DBVR
Order 'ic switch bus single fet sot23-5 - SN74CB3T1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19150-2-ND.
IC SWITCH ANALG SGL CMOS SOT23-5 - M74VHC1GT66DTT1G
Order 'ic switch analg sgl cmos sot23-5 - M74VHC1GT66DTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1GT66DTT1GOSCT-ND.
IC SWITCH ANALG SGL CMOS SOT23-5 - M74VHC1GT66DTT1G
Order 'ic switch analg sgl cmos sot23-5 - M74VHC1GT66DTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number M74VHC1GT66DTT1GOSTR-ND.
Send this link via E-Mail
Help With This Screen