IDC CABLE - ASC20H/AE20G/ASC20H - A3AAH-2036G
| Digi-Key Part Number | A3AAH-2036G-ND |
1 10 100 250 500 1000 2500 5000 |
7.02000 5.71900 4.21370 3.63684 3.38604 2.91952 2.75899 2.66870 |
Extended Price
7.02 57.19 421.37 909.21 1693.02 2919.52 6897.48 13343.50 |
| Manufacturer Part Number | A3AAH-2036G | |||
| Description | IDC CABLE - ASC20H/AE20G/ASC20H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3AAH-2036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3AAH 2036G A3AAH2036G |
IDC CABLE - ASC20H/AE20G/ASC20H - A3AAH-2036G (A3AAH-2036G-ND)
Related parts:IDC CABLE-ASN20A/ AE20G / X - A1AXA-2036G
Order 'idc cable-asn20a/ ae20g / x - A1AXA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2036G-ND.
IDC CABLE-ASC20G/ AE20G / X - A1AXG-2036G
Order 'idc cable-asc20g/ ae20g / x - A1AXG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2036G-ND.
IDC CABLE-ASS20A/ AE20G / X - A1BXA-2036G
Order 'idc cable-ass20a/ ae20g / x - A1BXA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2036G-ND.
IDC CABLE-ASR20G/ AE20G / X - A1BXG-2036G
Order 'idc cable-asr20g/ ae20g / x - A1BXG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2036G-ND.
IDC CABLE - ASR20H/AE20G/X - A1BXH-2036G
Order 'idc cable - asr20h/ae20g/x - A1BXH-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2036G-ND.
IDC CABLE-AKN20A/ AE20G / X - A1CXA-2036G
Order 'idc cable-akn20a/ ae20g / x - A1CXA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2036G-ND.
IDC CABLE-AKC20G/ AE20G / X - A1CXG-2036G
Order 'idc cable-akc20g/ ae20g / x - A1CXG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-2036G-ND.
IDC CABLE - AKC20H/AE20G/X - A1CXH-2036G
Order 'idc cable - akc20h/ae20g/x - A1CXH-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-2036G-ND.
IDC CABLE-AKP20A/ AE20G / X - A1DXA-2036G
Order 'idc cable-akp20a/ ae20g / x - A1DXA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-2036G-ND.
IDC CABLE-AKR20G/ AE20G / X - A1DXG-2036G
Order 'idc cable-akr20g/ ae20g / x - A1DXG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-2036G-ND.
IDC CABLE - AKR20H/AE20G/X - A1DXH-2036G
Order 'idc cable - akr20h/ae20g/x - A1DXH-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-2036G-ND.
IDC CABLE-ACE20G/ AE20G / X - A1EXG-2036G
Order 'idc cable-ace20g/ ae20g / x - A1EXG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1EXG-2036G-ND.
IDC CABLE-APK20A/ AE20G / X - A1KXA-2036G
Order 'idc cable-apk20a/ ae20g / x - A1KXA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-2036G-ND.
IDC CABLE - APK20B/AE20G/X - A1KXB-2036G
Order 'idc cable - apk20b/ae20g/x - A1KXB-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-2036G-ND.
IDC CABLE-APK20G/ AE20G / X - A1KXG-2036G
Order 'idc cable-apk20g/ ae20g / x - A1KXG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXG-2036G-ND.
Send this link via E-Mail
Help With This Screen