Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 2.5mA 4 FHP3430IM14X
IC AMP QUAD VOLT FEEDBK 14-SOIC - FHP3430IM14X - Integrated Circuits (ICs)
| Digi-Key Part Number | FHP3430IM14XDKR-ND |
1 25 100 1000 |
1.60000 1.28000 .96000 .83200 |
Extended Price
1.60 32.00 96.00 832.00 |
| Manufacturer Part Number | FHP3430IM14X | |||
| Description | IC AMP QUAD VOLT FEEDBK 14-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FHP3430IM14X |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 110 V/µs |
| Gain Bandwidth Product | 60MHz |
| Current - Supply | 2.5mA |
| Current - Output / Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ±1.35 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 170MHz |
| Current - Input Bias | 1.8µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FHP3430IM14X FHP3430IM14X FHP3430IM14XDKR ND FHP3430IM14XDKRND FHP3430IM14XDKR |
FHP3430IM14X Specification Sheet
IC AMP QUAD VOLT FEEDBK 14-SOIC - FHP3430IM14X (FHP3430IM14XDKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 2.5mA 4 FHP3430IM14XFairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Cut Tape (CT) 2.5mA 4 FHP3430IM14X
Order 'ic amp quad volt feedbk 14-soic - FHP3430IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3430IM14XCT-ND.
Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 2.5mA 4 FHP3430IM14X
Order 'ic amp quad volt feedbk 14-soic - FHP3430IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3430IM14XDKR-ND.
Fairchild Semiconductor (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Cut Tape (CT) 3.6mA 210MHz FHP3450IM14X
Order 'ic amp quad volt feedbk 14-soic - FHP3450IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3450IM14XCT-ND.
Fairchild Semiconductor (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Digi-Reel® 3.6mA 210MHz FHP3450IM14X
Order 'ic amp quad volt feedbk 14-soic - FHP3450IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3450IM14XDKR-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 2.5mA 4 FHP3430IM14X
Order 'ic amp quad volt feedbk 14-soic - FHP3430IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3430IM14XTR-ND.
Fairchild Semiconductor (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Cut Tape (CT) 3.6mA 210MHz FHP3350IM14X
Order 'ic amp trpl volt feedbk 14-soic - FHP3350IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3350IM14XCT-ND.
Fairchild Semiconductor (VA) Amplifier - Video Amp And Module Integrated Circuit (ics) - Digi-Reel® 3.6mA 210MHz FHP3350IM14X
Order 'ic amp trpl volt feedbk 14-soic - FHP3350IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3350IM14XDKR-ND.
Fairchild Semiconductor Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 3.6mA 210MHz FHP3450IM14X
Order 'ic amp quad volt feedbk 14-soic - FHP3450IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3450IM14XTR-ND.
Fairchild Semiconductor Amplifier - Video Amp And Module Integrated Circuit (ics) - Tape & Reel (TR) 3.6mA 210MHz FHP3350IM14X
Order 'ic amp trpl volt feedbk 14-soic - FHP3350IM14X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3350IM14XTR-ND.
Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324MX
Order 'ic opamp quad 16/32v 14-sop - LM324MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number LM324MXFSCT-ND.
Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM324MX
Order 'ic opamp quad 16/32v 14-sop - LM324MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number LM324MXFSDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 3.6 V 74LCX08MX
Order 'ic gate and quad 2inp lv 14-soic - 74LCX08MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 74LCX08MXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V MM74HC00MX
Order 'ic gate nand quad 2-inp 14-soic - MM74HC00MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC00MXCT-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Digi-Reel® 5.2mA, 5.2mA 2 V ~ 6 V MM74HC00MX
Order 'ic gate nand quad 2-inp 14-soic - MM74HC00MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC00MXDKR-ND.
Fairchild Semiconductor (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NOR Gate Cut Tape (CT) 5.2mA, 5.2mA 2 V ~ 6 V MM74HC02MX
Order 'ic gate nor quad 2-inp 14-soic - MM74HC02MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC02MXCT-ND.
Options for Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 2.5mA 4 FHP3430IM14X
Send this link via E-Mail
Help With This Screen
