Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 2.5mA 2 FHP3230IMU8
IC AMP VFA R-R DUAL 8-MSOP - FHP3230IMU8 - Integrated Circuits (ICs)
| Digi-Key Part Number | FHP3230IMU8DKR-ND |
1 25 100 1000 |
1.30000 1.04000 .78000 .67600 |
Extended Price
1.30 26.00 78.00 676.00 |
| Manufacturer Part Number | FHP3230IMU8 | |||
| Description | IC AMP VFA R-R DUAL 8-MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FHP3230IMU8 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 110 V/µs |
| Gain Bandwidth Product | 60MHz |
| Current - Supply | 2.5mA |
| Current - Output / Channel | 100mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ±1.35 V ~ 6 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | 170MHz |
| Current - Input Bias | 1.8µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FHP3230IMU8 FHP3230IMU8 FHP3230IMU8DKR ND FHP3230IMU8DKRND FHP3230IMU8DKR |
FHP3230IMU8 Specification Sheet
IC AMP VFA R-R DUAL 8-MSOP - FHP3230IMU8 (FHP3230IMU8DKR-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 2.5mA 2 FHP3230IMU8Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Cut Tape (CT) 2.5mA 2 FHP3230IMU8
Order 'ic amp vfa r-r dual 8-msop - FHP3230IMU8' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3230IMU8CT-ND.
Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 2.5mA 2 FHP3230IMU8
Order 'ic amp vfa r-r dual 8-msop - FHP3230IMU8' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3230IMU8DKR-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 2.5mA 2 FHP3230IMU8
Order 'ic amp vfa r-r dual 8-msop - FHP3230IMU8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3230IMU8TR-ND.
National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 820µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V LMV852MM/NOPB
Order 'ic amp emi lp 8mhz dual 8-msop - LMV852MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV852MMCT-ND.
National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 820µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V LMV852MM/NOPB
Order 'ic amp emi lp 8mhz dual 8-msop - LMV852MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV852MMDKR-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 100µA 2 - Dual LMV358AMU8X
Order 'ic amp r-r out dual lv 8-msop - LMV358AMU8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LMV358AMU8X-ND.
National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Cut Tape (CT) 2.7mA 2 LMH6643MM/NOPB
Order 'ic amp 130mhz r-r oput 8-msop - LMH6643MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6643MMCT-ND.
National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 2.7mA 2 LMH6643MM/NOPB
Order 'ic amp 130mhz r-r oput 8-msop - LMH6643MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6643MMDKR-ND.
Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Cut Tape (CT) 2.5mA 1 FHP3130IM8X
Order 'ic amp vfa sgl r-r hi spd 8-soic - FHP3130IM8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3130IM8XCT-ND.
Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 2.5mA 1 FHP3130IM8X
Order 'ic amp vfa sgl r-r hi spd 8-soic - FHP3130IM8X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3130IM8XDKR-ND.
National Semiconductor (VA) Comparator Integrated Circuit (ics) with Voltage Reference Cut Tape (CT) CMOS, Open-Collector, TTL LMP7300MME/NOPB
Order 'ic amp prec comp w/ref 8-msop - LMP7300MME/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP7300MMECT-ND.
National Semiconductor (VA) Comparator Integrated Circuit (ics) with Voltage Reference Digi-Reel® CMOS, Open-Collector, TTL LMP7300MME/NOPB
Order 'ic amp prec comp w/ref 8-msop - LMP7300MME/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP7300MMEDKR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 110µA 2.5 V ~ 5.5 V LTC6084CMS8#TRPBF
Order 'ic amp r-r cmos dual 8-msop - LTC6084CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6084CMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 110µA 2.5 V ~ 5.5 V LTC6084HMS8#TRPBF
Order 'ic amp r-r cmos dual 8-msop - LTC6084HMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6084HMS8#TRPBF-ND.
Fairchild Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 2.5mA 2 - Dual FHP3230IMU8X
Order 'amp vfa dual r-r high spd 8msop - FHP3230IMU8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3230IMU8X-ND.
Options for Fairchild Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Digi-Reel® 2.5mA 2 FHP3230IMU8
Send this link via E-Mail
Help With This Screen
