Fluke Electronics Test Lead Test Equipment TL221
TEST LEAD EXTENSION SET SUREGRIP - TL221 - Test Equipment
| Digi-Key Part Number | FETL221-ND |
6 |
22.85000 |
Extended Price
137.10 |
| Manufacturer Part Number | TL221 | |||
| Description | TEST LEAD EXTENSION SET SUREGRIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL221 |
| Vendor | Fluke Electronics |
| Category | Test Equipment |
| 1st Connector | Receptacle, Female Sockets |
| 2nd Connector | Receptacle, Female Sockets |
| Cable Type | Straight |
| Color | Black and Red |
| Contents | 2 Leads |
| Wire Gauge | - |
| Length | 59.06" (1.50m) |
| Type | Test Lead |
| Wire Insulation Material | Silicone |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
TL221 TL221 FETL221 ND FETL221ND FETL221 |
TL221 Specification Sheet
TEST LEAD EXTENSION SET SUREGRIP - TL221 (FETL221-ND) - Test Equipment
Related parts Fluke Electronics Test Lead Test Equipment TL221Fluke Electronics Test Lead Test Equipment TL221
Order 'test lead extension set suregrip - TL221' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FETL221-ND.
Fluke Electronics Test Leads, Patch Cords, Jumper - Banana To Banana Test And Work Bench Equipment TL222
Order 'test lead insulated suregrip dmm - TL222' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FETL222-ND.
Fluke Electronics Test Lead - Banana To Banana Test Equipment TL224
Order 'test leads suregrip silicone - TL224' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FETL224-ND.
Fluke Electronics Test Lead - Alligator Clip Test Equipment TL26A
Order 'test lead set telecom 5-way - TL26A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL26A-ND.
Fluke Electronics Test Leads, Patch Cords, Jumper - Banana To Banana Test And Work Bench Equipment TL27
Order 'test lead set heavy duty - TL27' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL27-ND.
Fluke Electronics Test Lead - Alligator Clip Test Equipment TL28A
Order 'test lead set automotive - TL28A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL28A-ND.
Fluke Electronics Test Lead - Grabbers, Hook Test Equipment TL970
Order 'hook and pincer test lead set - TL970' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL970-ND.
Fluke Electronics Test Lead - Grabbers, Hook Test Equipment TL940
Order 'test leads mini-hook - TL940' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL940-ND.
Fluke Electronics Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment TL950
Order 'test leads mini-pincer - TL950' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL950-ND.
Fluke Electronics Test Leads, Patch Cords, Jumper - Grabbers, Hook Test And Work Bench Equipment TL960
Order 'test leads micro-hook 15a - TL960' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL960-ND.
Fluke Electronics Test Probe - Tips, Lead - Meter Test And Work Bench Equipment TL1550B
Order 'test lead set alligator clips - TL1550B' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL1550B-ND.
Fluke Electronics Test Probe - Tips, Lead - Meter Test And Work Bench Equipment TL1550EXT
Order 'extended test lead set 25 foot - TL1550EXT' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL1550EXT-ND.
Fluke Electronics Test Probe - Kit Test Equipment TLK287
Order 'test lead set 10a 5a 2a - TLK287' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1064-ND.
Fluke Electronics Test Probe - Kit Test Equipment TLK289
Order 'test lead set 1000v 600v 10a - TLK289' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1065-ND.
Fluke Electronics Test Probe - Kit Test Equipment TL220
Order 'test lead set industrial - TL220' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FETL220-ND.
Options for Fluke Electronics Test Lead Test Equipment TL221
Send this link via E-Mail
Help With This Screen
