HI INTENSITY LIGHT WITH CAP - L207 - Tools
| Digi-Key Part Number | FEL207-ND |
3 |
34.90000 |
Extended Price
104.70 |
| Manufacturer Part Number | L207 | |||
| Description | HI INTENSITY LIGHT WITH CAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L207 |
| Vendor | Fluke Electronics |
| Category | Tools |
| Type | Clip-On |
| Lamp Output | - |
| Battery Cell Size | AA (requires 2) |
| Weight | - |
| Features | Waterproof |
| Material - Body | ABS Plastic |
| Length | - |
| Lamp Type | Xenon |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
L207 L207 FEL207 ND FEL207ND FEL207 |
HI INTENSITY LIGHT WITH CAP - L207 (FEL207-ND) - Tools
Related parts Tools :HI INTENSITY LIGHT WITH CAP - L207
Order 'hi intensity light with cap - L207' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FEL207-ND.
KIT PROBE LIGHT AND EXTENDER - L210
Order 'kit probe light and extender - L210' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1059-ND.
PROBE LIGHT - L200
Order 'probe light - L200' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FEL200-ND.
KIT IR THRM CLMP MTR/VLT DETCTR - FLUKE-62/322/1AC
Order 'kit ir thrm clmp mtr/vlt detctr - FLUKE-62/322/1AC' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-62/322/1AC-ND.
VOLTAGE DETECTOR AC 90-1000V - FLUKE-1AC-A1-II
Order 'voltage detector ac 90-1000v - FLUKE-1AC-A1-II' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1024-ND.
VOLTAGE DETECTOR AC 20-90V - FLUKE-1LAC-A-II
Order 'voltage detector ac 20-90v - FLUKE-1LAC-A-II' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1025-ND.
KIT PROBE LIGHT - L211
Order 'kit probe light - L211' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FEL211-ND.
FIBER OPTIC LIGHT SOURCE(850) - FOS-850
Order 'fiber optic light source(850) - FOS-850' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FOS-850-ND.
FIBER OPTIC LIGHT SOURCE - FOS-850/1300
Order 'fiber optic light source - FOS-850/1300' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FOS-850/1300-ND.
KIT PROBE LIGHT & PROBE EXTENDER - L215
Order 'kit probe light & probe extender - L215' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number L215-ND.
KIT ELECTRONIC TEST LEAD - TL80A
Order 'kit electronic test lead - TL80A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL80A-ND.
KIT ELECTRONIC TEST LEAD DELUXE - TL81A
Order 'kit electronic test lead deluxe - TL81A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL81A-ND.
TEST PROBES ELECTRONIC 1MM TIP - TL910
Order 'test probes electronic 1mm tip - TL910' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL910-ND.
TEST PROBE ELECTRONIC - TP80
Order 'test probe electronic - TP80' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TP80-ND.
LIGHT SCKT 10MM HI INTENST ASSY - 2008639-1
Order 'light sckt 10mm hi intenst assy - 2008639-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99859-ND.
Send this link via E-Mail
Help With This Screen
