HAT LIGHT LED DELUXE - L206
| Digi-Key Part Number | FEL206-ND |
3 |
34.90000 |
Extended Price
104.70 |
| Manufacturer Part Number | L206 | |||
| Description | HAT LIGHT LED DELUXE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L206 |
| Vendor | Fluke Electronics |
| Category | Tools |
| Type | Clip-On |
| Lamp Output | - |
| Battery Cell Size | AAA (requires 3) |
| Weight | - |
| Features | 360° Rotating Clip, Water Resistant |
| Material - Body | - |
| Length | - |
| Lamp Type | LED |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
L206 L206 FEL206 ND FEL206ND FEL206 |
L206 Specification Sheet
HAT LIGHT LED DELUXE - L206 (FEL206-ND)
Related parts :HAT LIGHT LED DELUXE - L206
Order 'hat light led deluxe - L206' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FEL206-ND.
PROBE LIGHT - L200
Order 'probe light - L200' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FEL200-ND.
HAT LIGHT MINI - L205
Order 'hat light mini - L205' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FEL205-ND.
KIT ELECTRONIC TEST LEAD DELUXE - TL81A
Order 'kit electronic test lead deluxe - TL81A' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number TL81A-ND.
FLSHLGHT AC VOLTAGE DETCTR/LED - LVD2
Order 'flshlght ac voltage detctr/led - LVD2' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1045-ND.
KIT PROBE LIGHT AND EXTENDER - L210
Order 'kit probe light and extender - L210' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1059-ND.
KIT IR THRM CLMP MTR/VLT DETCTR - FLUKE-62/322/1AC
Order 'kit ir thrm clmp mtr/vlt detctr - FLUKE-62/322/1AC' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-62/322/1AC-ND.
THERM FOODPRO FOOD SAFETY - FLUKE-FP
Order 'therm foodpro food safety - FLUKE-FP' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-FP-ND.
THERM FOODPRO PLUS FOOD SAFETY - FLUKE-FP PLUS
Order 'therm foodpro plus food safety - FLUKE-FP PLUS' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FLUKE-FP PLUS-ND.
VOLTAGE DETECTOR AC 90-1000V - FLUKE-1AC-A1-II
Order 'voltage detector ac 90-1000v - FLUKE-1AC-A1-II' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1024-ND.
VOLTAGE DETECTOR AC 20-90V - FLUKE-1LAC-A-II
Order 'voltage detector ac 20-90v - FLUKE-1LAC-A-II' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number 614-1025-ND.
KIT PROBE LIGHT - L211
Order 'kit probe light - L211' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FEL211-ND.
FIBER OPTIC LIGHT SOURCE(850) - FOS-850
Order 'fiber optic light source(850) - FOS-850' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FOS-850-ND.
FIBER OPTIC LIGHT SOURCE - FOS-850/1300
Order 'fiber optic light source - FOS-850/1300' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number FOS-850/1300-ND.
KIT PROBE LIGHT & PROBE EXTENDER - L215
Order 'kit probe light & probe extender - L215' online from Digi-Key. Manufactured by Fluke Electronics. Digi-Key part number L215-ND.
Send this link via E-Mail
Help With This Screen
