MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958A - Discrete Semiconductor Products
| Digi-Key Part Number | FDS8958ADKR-ND |
1 10 100 1000 |
2.50000 1.99800 1.55400 1.41525 |
Extended Price
2.50 19.98 155.40 1415.25 |
| Manufacturer Part Number | FDS8958A | |||
| Description | MOSFET N/P-CH DUAL 30V 8SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDS8958A |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N and P-Channel |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 7A, 5A |
| Rds On (Max) @ Id, Vgs @ 25° C | 28 mOhm @ 7A, 10V |
| Input Capacitance (Ciss) @ Vds | 690pF @ 10V |
| Power - Max | 2W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 23nC @ 10V |
| Package / Case | SO-8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDS8958A FDS8958A FDS8958ADKR ND FDS8958ADKRND FDS8958ADKR |
FDS8958A Specification Sheet
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958A (FDS8958ADKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958A
Order 'mosfet n/p-ch dual 30v 8soic - FDS8958A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8958ACT-ND.
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958A
Order 'mosfet n/p-ch dual 30v 8soic - FDS8958A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8958ADKR-ND.
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958A
Order 'mosfet n/p-ch dual 30v 8soic - FDS8958A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8958ATR-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6982
Order 'mosfet n-ch dual 30v 8soic - FDS6982' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6982CT-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6982
Order 'mosfet n-ch dual 30v 8soic - FDS6982' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6982DKR-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6984S
Order 'mosfet n-ch dual 30v 8soic - FDS6984S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6984SCT-ND.
MOSFET N-CH DUAL 30V 8SOIC - FDS6984S
Order 'mosfet n-ch dual 30v 8soic - FDS6984S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6984SDKR-ND.
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8958
Order 'mosfet n/p-ch dual 30v 8soic - FDS8958' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8958-ND.
MOSFET N/P-CH DUAL 30V 8SOIC - FDS8962C
Order 'mosfet n/p-ch dual 30v 8soic - FDS8962C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS8962C-ND.
MOSFET N/P-CH DUAL 30V SO-8 - SI4532DY
Order 'mosfet n/p-ch dual 30v so-8 - SI4532DY' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SI4532DYCT-ND.
MOSFET N/P-CH DUAL 30V SO-8 - SI4532DY
Order 'mosfet n/p-ch dual 30v so-8 - SI4532DY' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SI4532DYDKR-ND.
MOSFET N-CH DUAL 30V 6A 8SOIC - FDS6912A
Order 'mosfet n-ch dual 30v 6a 8soic - FDS6912A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6912ACT-ND.
MOSFET N-CH DUAL 30V 5.5A 8SOIC - FDS6930A
Order 'mosfet n-ch dual 30v 5.5a 8soic - FDS6930A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930ACT-ND.
MOSFET P-CH DUAL 30V 6A 8SOIC - FDS6975
Order 'mosfet p-ch dual 30v 6a 8soic - FDS6975' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6975CT-ND.
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6990A
Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6990A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6990ACT-ND.
Send this link via E-Mail
Help With This Screen