MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6990A - Discrete Semiconductor Products
Mosfet - Array Discrete Semiconductor Product 7.5A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDS6990A
| Digi-Key Part Number | FDS6990ADKR-ND |
1 10 100 1000 |
.91000 .76000 .60800 .40432 |
Extended Price
0.91 7.60 60.80 404.32 |
| Manufacturer Part Number | FDS6990A | |||
| Description | MOSFET N-CH DUAL 30V 7.5A 8SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDS6990A |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 7.5A |
| Rds On (Max) @ Id, Vgs | 18 mOhm @ 7.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 1235pF @ 15V |
| Power - Max | 900mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 17nC @ 5V |
| Package / Case | 8-SOIC (3.9mm Width) |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDS6990A FDS6990A FDS6990ADKR ND FDS6990ADKRND FDS6990ADKR |
FDS6990A Specification Sheet
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6990A (FDS6990ADKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Array Discrete Semiconductor Product 7.5A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDS6990AMOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6990A
Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6990A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6990ACT-ND.
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6990A
Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6990A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6990ADKR-ND.
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6910
Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6910' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6910CT-ND.
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6910
Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6910' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6910DKR-ND.
MOSFET NCH DUAL 30V 7.5A 8SOIC - FDS6990AS
Order 'mosfet nch dual 30v 7.5a 8soic - FDS6990AS' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6990ASCT-ND.
MOSFET NCH DUAL 30V 7.5A 8SOIC - FDS6990AS
Order 'mosfet nch dual 30v 7.5a 8soic - FDS6990AS' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6990ASDKR-ND.
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6990A
Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6990A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6990ATR-ND.
MOSFET N-CH DUAL 20V 7.5A 8SOIC - FDS6890A
Order 'mosfet n-ch dual 20v 7.5a 8soic - FDS6890A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6890ACT-ND.
MOSFET N-CH DUAL 20V 7.5A 8SOIC - FDS6892A
Order 'mosfet n-ch dual 20v 7.5a 8soic - FDS6892A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6892ACT-ND.
MOSFET N-CH DUAL 20V 7.5A 8SOIC - FDS6890A
Order 'mosfet n-ch dual 20v 7.5a 8soic - FDS6890A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6890ADKR-ND.
MOSFET N-CH DUAL 20V 7.5A 8SOIC - FDS6892A
Order 'mosfet n-ch dual 20v 7.5a 8soic - FDS6892A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6892ADKR-ND.
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6910
Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6910' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6910TR-ND.
MOSFET N-CH DUAL 30V 6A 8SOIC - FDS6912A
Order 'mosfet n-ch dual 30v 6a 8soic - FDS6912A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6912ACT-ND.
MOSFET N-CH DUAL 30V 5.5A 8SOIC - FDS6930A
Order 'mosfet n-ch dual 30v 5.5a 8soic - FDS6930A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930ACT-ND.
MOSFET P-CH DUAL 30V 6A 8SOIC - FDS6975
Order 'mosfet p-ch dual 30v 6a 8soic - FDS6975' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6975CT-ND.
Options for Mosfet - Array Discrete Semiconductor Product 7.5A 30V 900mW Fairchild Semiconductor (VA) Surface Mount FDS6990A
Send this link via E-Mail
Help With This Screen
