MOSFET N-CH DUAL 30V 6A 8SOIC - FDS6912A
| Digi-Key Part Number | FDS6912ADKR-ND |
1 10 100 1000 |
.94000 .78300 .62600 .41629 |
Extended Price
0.94 7.83 62.60 416.29 |
| Manufacturer Part Number | FDS6912A | |||
| Description | MOSFET N-CH DUAL 30V 6A 8SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDS6912A |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | 2 N-Channel (Dual) |
| Drain to Source Voltage (Vdss) | 30V |
| Current - Continuous Drain (Id) @ 25° C | 6A |
| Rds On (Max) @ Id, Vgs @ 25° C | 28 mOhms @ 6A, 10V |
| Input Capacitance (Ciss) @ Vds | * |
| Power - Max | 1.6W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 8.1nC @ 5V |
| Package / Case | SO-8 |
| Gate to Source Voltage (Vgs Max) | 20V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDS6912A FDS6912A FDS6912ADKR ND FDS6912ADKRND FDS6912ADKR |
MOSFET N-CH DUAL 30V 6A 8SOIC - FDS6912A (FDS6912ADKR-ND)
Related parts:MOSFET N-CH DUAL 30V 6A 8SOIC - FDS6912A
Order 'mosfet n-ch dual 30v 6a 8soic - FDS6912A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6912ACT-ND.
MOSFET N-CH DUAL 30V 6A 8SOIC - FDS6912A
Order 'mosfet n-ch dual 30v 6a 8soic - FDS6912A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6912ADKR-ND.
MOSFET N-CH DUAL 30V 6A 8SOIC - FDS6912A
Order 'mosfet n-ch dual 30v 6a 8soic - FDS6912A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6912ATR-ND.
MOSFET P-CH DUAL 30V 6A 8SOIC - FDS6975
Order 'mosfet p-ch dual 30v 6a 8soic - FDS6975' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6975CT-ND.
MOSFET P-CH DUAL 30V 6A 8SOIC - FDS6975
Order 'mosfet p-ch dual 30v 6a 8soic - FDS6975' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6975DKR-ND.
MOSFET P-CH DUAL 20V 6A 8SOIC - FDS6875
Order 'mosfet p-ch dual 20v 6a 8soic - FDS6875' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6875CT-ND.
MOSFET N-CH DUAL 30V 5.5A 8SOIC - FDS6930A
Order 'mosfet n-ch dual 30v 5.5a 8soic - FDS6930A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930ACT-ND.
MOSFET P-CH DUAL 30V 6A 8SOIC - FDS6975
Order 'mosfet p-ch dual 30v 6a 8soic - FDS6975' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6975TR-ND.
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6990A
Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6990A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6990ACT-ND.
MOSFET P-CH DUAL 20V 6A 8SOIC - FDS6875
Order 'mosfet p-ch dual 20v 6a 8soic - FDS6875' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6875DKR-ND.
MOSFET N-CH DUAL 30V 5.5A 8SOIC - FDS6930A
Order 'mosfet n-ch dual 30v 5.5a 8soic - FDS6930A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930ADKR-ND.
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6990A
Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6990A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6990ADKR-ND.
MOSFET P-CH DUAL 30V 5A 8SOIC - FDS4953
Order 'mosfet p-ch dual 30v 5a 8soic - FDS4953' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4953CT-ND.
MOSFET N-CH DUAL 30V 7.5A 8SOIC - FDS6910
Order 'mosfet n-ch dual 30v 7.5a 8soic - FDS6910' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6910CT-ND.
MOSFET N-CH DUAL 30V 3.5A 8SOIC - FDS6961A
Order 'mosfet n-ch dual 30v 3.5a 8soic - FDS6961A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6961ACT-ND.
Send this link via E-Mail
Help With This Screen