MOSFET P-CH 40V 10.8A 8-SOIC - FDS4141 - Discrete Semiconductor Products
| Digi-Key Part Number | FDS4141TR-ND |
2500 |
.84480 |
Extended Price
2112.00 |
| Manufacturer Part Number | FDS4141 | |||
| Description | MOSFET P-CH 40V 10.8A 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDS4141 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 40V |
| Current - Continuous Drain (Id) @ 25° C | 10.8A |
| Rds On (Max) @ Id, Vgs @ 25° C | 13 mOhm @ 10.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 2670pF @ 20V |
| Power - Max | 5W |
| Packaging | Tape & Reel (TR) |
| Gate Charge (Qg) @ Vgs | 49nC @ 10V |
| Package / Case | SO-8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDS4141 FDS4141 FDS4141TR ND FDS4141TRND FDS4141TR |
FDS4141 Specification Sheet
MOSFET P-CH 40V 10.8A 8-SOIC - FDS4141 (FDS4141TR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH DUAL 62V 3.2A 8-SOIC - HUFA76404DK8T
Order 'mosfet n-ch dual 62v 3.2a 8-soic - HUFA76404DK8T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76404DK8T-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6911CT-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6911DKR-ND.
MOSFET N-CH DUAL 20V 7.5A 8-SOIC - FDS6911
Order 'mosfet n-ch dual 20v 7.5a 8-soic - FDS6911' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6911TR-ND.
MOSFET N-CH DUAL 30V 5.5A 8-SOIC - FDS6930B
Order 'mosfet n-ch dual 30v 5.5a 8-soic - FDS6930B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930BCT-ND.
MOSFET N-CH DUAL 30V 5.5A 8-SOIC - FDS6930B
Order 'mosfet n-ch dual 30v 5.5a 8-soic - FDS6930B' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6930BDKR-ND.
MOSFET N-CH DUAL 30V 5.5A 8-SOIC - FDS6930B
Order 'mosfet n-ch dual 30v 5.5a 8-soic - FDS6930B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS6930BTR-ND.
MOSFET N-CH DUAL 60V 3.5A 8-SOIC - HUFA76407DK8T
Order 'mosfet n-ch dual 60v 3.5a 8-soic - HUFA76407DK8T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HUFA76407DK8T-ND.
MOSFET P-CH DUAL 20V 3.8A 8-SOIC - NDS8934
Order 'mosfet p-ch dual 20v 3.8a 8-soic - NDS8934' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS8934-ND.
MOSFET N-CH DUAL 30V 3.1A 8-SOIC - NDS8961
Order 'mosfet n-ch dual 30v 3.1a 8-soic - NDS8961' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS8961-ND.
MOSFET N-CH DUAL 20V 4.5A 8-SOIC - NDS9925A
Order 'mosfet n-ch dual 20v 4.5a 8-soic - NDS9925A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS9925A-ND.
MOSFET P-CH DUAL 20V 2.8A 8-SOIC - NDS9933A
Order 'mosfet p-ch dual 20v 2.8a 8-soic - NDS9933A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NDS9933A-ND.
MOSFET N-CH DUAL 30V 8A 8-SOIC - NTMD4820NR2G
Order 'mosfet n-ch dual 30v 8a 8-soic - NTMD4820NR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTMD4820NR2G-ND.
MOSFET P-CH DUAL 20V 4.9A 8-SOIC - FDS9933BZ
Order 'mosfet p-ch dual 20v 4.9a 8-soic - FDS9933BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS9933BZCT-ND.
MOSFET P-CH DUAL 20V 4.9A 8-SOIC - FDS9933BZ
Order 'mosfet p-ch dual 20v 4.9a 8-soic - FDS9933BZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS9933BZDKR-ND.
Send this link via E-Mail
Help With This Screen