Mosfet - Single Discrete Semiconductor Product 13A 40V 3.9W Fairchild Semiconductor (VA) Surface Mount FDS4080N7
MOSFET N-CH 40V 13A 8-SOIC - FDS4080N7 - Discrete Semiconductor Products
| Digi-Key Part Number | FDS4080N7DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FDS4080N7 | |||
| Description | MOSFET N-CH 40V 13A 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDS4080N7 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 40V |
| Current - Continuous Drain (Id) @ 25° C | 13A |
| Rds On (Max) @ Id, Vgs | 10 mOhm @ 13A, 10V |
| Input Capacitance (Ciss) @ Vds | 1750pF @ 20V |
| Power - Max | 3.9W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 40nC @ 10V |
| Package / Case | 8-SOIC (3.9mm Width) Exposed Pad, 8-eSOIC. 8-HSOIC |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDS4080N7 FDS4080N7 FDS4080N7DKR ND FDS4080N7DKRND FDS4080N7DKR |
FDS4080N7 Specification Sheet
MOSFET N-CH 40V 13A 8-SOIC - FDS4080N7 (FDS4080N7DKR-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 13A 40V 3.9W Fairchild Semiconductor (VA) Surface Mount FDS4080N7Mosfet - Single Discrete Semiconductor Product 13A 40V 3.9W Fairchild Semiconductor (VA) Surface Mount FDS4080N7
Order 'mosfet n-ch 40v 13a 8-soic - FDS4080N7' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4080N7CT-ND.
Mosfet - Single Discrete Semiconductor Product 13A 40V 3.9W Fairchild Semiconductor (VA) Surface Mount FDS4080N7
Order 'mosfet n-ch 40v 13a 8-soic - FDS4080N7' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4080N7DKR-ND.
Mosfet - Single Discrete Semiconductor Product 13A 40V 3W Fairchild Semiconductor (VA) Surface Mount FDS4080N3
Order 'mosfet n-ch 40v 13a 8-soic - FDS4080N3' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4080N3CT-ND.
Mosfet - Single Discrete Semiconductor Product 13A 40V 3W Fairchild Semiconductor (VA) Surface Mount FDS4080N3
Order 'mosfet n-ch 40v 13a 8-soic - FDS4080N3' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4080N3DKR-ND.
Mosfet - Single Discrete Semiconductor Product 13A 40V 3.9W Fairchild Semiconductor Surface Mount FDS4080N7
Order 'mosfet n-ch 40v 13a 8-soic - FDS4080N7' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDS4080N7TR-ND.
Mosfet - Single Discrete Semiconductor Product 15.3A 40V 3W Fairchild Semiconductor (VA) Surface Mount FDS4070N3
Order 'mosfet n-ch 40v 15.3a 8-soic - FDS4070N3' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4070N3CT-ND.
Mosfet - Single Discrete Semiconductor Product 15.3A 40V 3W Fairchild Semiconductor (VA) Surface Mount FDS4070N7
Order 'mosfet n-ch 40v 15.3a 8-soic - FDS4070N7' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4070N7CT-ND.
Mosfet - Single Discrete Semiconductor Product 12.4A 40V 1.5W Fairchild Semiconductor (VA) Surface Mount FDS4072N3
Order 'mosfet n-ch 40v 12.4a 8-soic - FDS4072N3' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4072N3CT-ND.
Mosfet - Single Discrete Semiconductor Product 12.4A 40V 1.5W Fairchild Semiconductor (VA) Surface Mount FDS4072N7
Order 'mosfet n-ch 40v 12.4a 8-soic - FDS4072N7' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS4072N7CT-ND.
Mosfet - Single Discrete Semiconductor Product 13A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS6670A
Order 'mosfet n-ch 30v 13a 8-soic - FDS6670A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6670ACT-ND.
Mosfet - Single Discrete Semiconductor Product 13A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS6670A
Order 'mosfet n-ch 30v 13a 8-soic - FDS6670A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6670ADKR-ND.
Mosfet - Single Discrete Semiconductor Product 13A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS6679AZ
Order 'mosfet p-ch 30v 13a 8-soic - FDS6679AZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6679AZCT-ND.
Mosfet - Single Discrete Semiconductor Product 13A 30V 1W Fairchild Semiconductor (VA) Surface Mount FDS6679AZ
Order 'mosfet p-ch 30v 13a 8-soic - FDS6679AZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS6679AZDKR-ND.
Mosfet - Single Discrete Semiconductor Product 12.8A 40V 1W Fairchild Semiconductor (VA) Surface Mount FDS8447
Order 'mosfet n-ch 40v 12.8a 8-soic - FDS8447' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8447CT-ND.
Mosfet - Single Discrete Semiconductor Product 12.8A 40V 1W Fairchild Semiconductor (VA) Surface Mount FDS8447
Order 'mosfet n-ch 40v 12.8a 8-soic - FDS8447' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDS8447DKR-ND.
Options for Mosfet - Single Discrete Semiconductor Product 13A 40V 3.9W Fairchild Semiconductor (VA) Surface Mount FDS4080N7
Send this link via E-Mail
Help With This Screen
