MOSFET N-CH 400V 24A TO-220 - FDP24N40
| Digi-Key Part Number | FDP24N40-ND |
1 10 100 250 500 1000 5000 |
2.25000 1.80000 1.35000 1.26000 1.21500 1.17000 1.12500 |
Extended Price
2.25 18.00 135.00 315.00 607.50 1170.00 5625.00 |
| Manufacturer Part Number | FDP24N40 | |||
| Description | MOSFET N-CH 400V 24A TO-220 | |||
| Quantity Available | 1063 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDP24N40 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 400V |
| Current - Continuous Drain (Id) @ 25° C | 24A |
| Rds On (Max) @ Id, Vgs @ 25° C | 175 mOhm @ 12A, 10V |
| Input Capacitance (Ciss) @ Vds | 3020pF @ 25V |
| Power - Max | 300mW |
| Packaging | * |
| Gate Charge (Qg) @ Vgs | 60nC @ 10V |
| Package / Case | TO-220 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDP24N40 FDP24N40 |
FDP24N40 Specification Sheet
MOSFET N-CH 400V 24A TO-220 - FDP24N40 (FDP24N40-ND)
Related parts :MOSFET N-CH 400V 24A TO-220 - FDP24N40
Order 'mosfet n-ch 400v 24a to-220 - FDP24N40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDP24N40-ND.
MOSFET N-CH 400V 10.5A TO-220 - FQP11N40C
Order 'mosfet n-ch 400v 10.5a to-220 - FQP11N40C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP11N40C-ND.
MOSFET N-CH 400V 11.4A TO-220 - FQP11N40
Order 'mosfet n-ch 400v 11.4a to-220 - FQP11N40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP11N40-ND.
MOSFET N-CH 400V 16A TO-220 - FQP17N40
Order 'mosfet n-ch 400v 16a to-220 - FQP17N40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP17N40-ND.
MOSFET N-CH 80V 24A TO-220 - FQP24N08
Order 'mosfet n-ch 80v 24a to-220 - FQP24N08' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP24N08-ND.
MOSFET N-CH 400V 1.8A TO-220 - FQP2N40
Order 'mosfet n-ch 400v 1.8a to-220 - FQP2N40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP2N40-ND.
MOSFET N-CH 600V 2.4A TO-220 - FQP2N60
Order 'mosfet n-ch 600v 2.4a to-220 - FQP2N60' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP2N60-ND.
MOSFET N-CH 800V 2.4A TO-220 - FQP2N80
Order 'mosfet n-ch 800v 2.4a to-220 - FQP2N80' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP2N80-ND.
MOSFET P-CH 400V 2A TO-220 - FQP2P40
Order 'mosfet p-ch 400v 2a to-220 - FQP2P40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP2P40-ND.
MOSFET N-CH 400V 2.5A TO-220 - FQP3N40
Order 'mosfet n-ch 400v 2.5a to-220 - FQP3N40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP3N40-ND.
MOSFET P-CH 400V 3.5A TO-220 - FQP4P40
Order 'mosfet p-ch 400v 3.5a to-220 - FQP4P40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP4P40-ND.
MOSFET N-CH 400V 4.5A TO-220 - FQP5N40
Order 'mosfet n-ch 400v 4.5a to-220 - FQP5N40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP5N40-ND.
MOSFET N-CH 400V 6A TO-220 - FQP6N40C
Order 'mosfet n-ch 400v 6a to-220 - FQP6N40C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP6N40C-ND.
MOSFET N-CH 400V 7A TO-220 - FQP7N40
Order 'mosfet n-ch 400v 7a to-220 - FQP7N40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQP7N40-ND.
MOSFET P-CH 400V 2.4A TO-220F - FQPF4P40
Order 'mosfet p-ch 400v 2.4a to-220f - FQPF4P40' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FQPF4P40-ND.
Send this link via E-Mail
Help With This Screen