MOSFET P-CH 20V 7.8A 6-MICROFET - FDMA510PZ - Discrete Semiconductor Products
| Digi-Key Part Number | FDMA510PZCT-ND |
1 10 100 250 500 1000 |
.58000 .48300 .38600 .28952 .27020 .25669 |
Extended Price
0.58 4.83 38.60 72.38 135.10 256.69 |
| Manufacturer Part Number | FDMA510PZ | |||
| Description | MOSFET P-CH 20V 7.8A 6-MICROFET | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FDMA510PZ |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | P-Channel |
| Drain to Source Voltage (Vdss) | 20V |
| Current - Continuous Drain (Id) @ 25° C | 7.8A |
| Rds On (Max) @ Id, Vgs @ 25° C | 30 mOhm @ 7.8A, 4.5V |
| Input Capacitance (Ciss) @ Vds | 1480pF @ 10V |
| Power - Max | 900mW |
| Packaging | Cut Tape (CT) |
| Gate Charge (Qg) @ Vgs | 27nC @ 4.5V |
| Package / Case | Microfet 2x2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FDMA510PZ FDMA510PZ FDMA510PZCT ND FDMA510PZCTND FDMA510PZCT |
FDMA510PZ Specification Sheet
MOSFET P-CH 20V 7.8A 6-MICROFET - FDMA510PZ (FDMA510PZCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET P-CH 20V 5.5A SSOT-6 - FDC602P
Order 'mosfet p-ch 20v 5.5a ssot-6 - FDC602P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC602PTR-ND.
MOSFET N-CH 20V 6.2A SSOT-6 - FDC637AN
Order 'mosfet n-ch 20v 6.2a ssot-6 - FDC637AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC637ANTR-ND.
MOSFET P-CH 20V 4.5A SSOT-6 - FDC638APZ
Order 'mosfet p-ch 20v 4.5a ssot-6 - FDC638APZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC638APZCT-ND.
MOSFET P-CH 20V 4.5A SSOT-6 - FDC638APZ
Order 'mosfet p-ch 20v 4.5a ssot-6 - FDC638APZ' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDC638APZDKR-ND.
MOSFET P-CH 20V 4.5A SSOT-6 - FDC638APZ
Order 'mosfet p-ch 20v 4.5a ssot-6 - FDC638APZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC638APZTR-ND.
MOSFET P-CH 20V 4.5A SSOT-6 - FDC640P
Order 'mosfet p-ch 20v 4.5a ssot-6 - FDC640P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC640PTR-ND.
MOSFET P-CH 20V 4A SSOT-6 - FDC642P
Order 'mosfet p-ch 20v 4a ssot-6 - FDC642P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDC642P-ND.
MOSFET N-CH 20V 1.9A SC70-6 - FDG311N
Order 'mosfet n-ch 20v 1.9a sc70-6 - FDG311N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG311N-ND.
MOSFET P-CH 20V 1.2A SC70-6 - FDG312P
Order 'mosfet p-ch 20v 1.2a sc70-6 - FDG312P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG312P-ND.
MOSFET P-CH 20V 1.5A SC70-6 - FDG326P
Order 'mosfet p-ch 20v 1.5a sc70-6 - FDG326P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG326P-ND.
MOSFET N-CH 20V 1.5A SC70-6 - FDG327N
Order 'mosfet n-ch 20v 1.5a sc70-6 - FDG327N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG327N-ND.
MOSFET N-CH 20V 1.5A SC70-6 - FDG327NZ
Order 'mosfet n-ch 20v 1.5a sc70-6 - FDG327NZ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG327NZ-ND.
MOSFET P-CH 20V 1.5A SC70-6 - FDG328P
Order 'mosfet p-ch 20v 1.5a sc70-6 - FDG328P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG328P-ND.
MOSFET N-CH 20V 1.5A SC70-6 - FDG329N
Order 'mosfet n-ch 20v 1.5a sc70-6 - FDG329N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG329N-ND.
MOSFET P-CH 20V 0.6A SC70-6 - FDG6306P
Order 'mosfet p-ch 20v 0.6a sc70-6 - FDG6306P' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDG6306PTR-ND.
Send this link via E-Mail
Help With This Screen